+ 85 C Mga RF Test Cable

Mga Resulta: 48
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum na Frequency Impedance Haba ng Cable Uri ng Cable Minimum Bend Radius Maximum na VSWR Diyametro ng Cable Minimum na Operating Temperature Maximum na Operating Temperature Kawalan sa Pagpasok Velocity of Propagation Materyal ng Contact
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0" 3May Stock
₱10,954.66
Min.: 1
Mult.: 1
SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 - 55 C + 85 C 0.03 dB Beryllium Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 2May Stock
₱179,650.59
Min.: 1
Mult.: 1
1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2May Stock
₱175,960.39
Min.: 1
Mult.: 1
1 mm Male 1 mm Male 110 GHz 50 Ohms 6 in 1.45 4.25 mm - 40 C + 85 C 3.7 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1May Stock
₱147,406.26
Min.: 1
Mult.: 1
1 mm Male 1 mm Female 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 0.8mm (male), 0.8mm (male), 50 Ohm, 145 GHz, 12in 1May Stock
₱198,316.94
Min.: 1
Mult.: 1
0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2May Stock
₱117,893.84
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1May Stock
₱128,542.97
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 18in 6May Stock
₱131,511.70
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 6in 2May Stock
₱128,931.93
Min.: 1
Mult.: 1
1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 18in 1May Stock
₱131,511.70
Min.: 1
Mult.: 1
1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 6in Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱129,658.32
Min.: 1
Mult.: 1
1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 12in Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱131,261.39
Min.: 1
Mult.: 1
1 mm Plug (Male) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 12in Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱143,568.20
Min.: 1
Mult.: 1
1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 18in Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱136,449.76
Min.: 1
Mult.: 1
1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 67 GHz Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱40,999.59
Min.: 10
Mult.: 10
1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft 10 mm 2.54 mm - 55 C + 85 C 3.6 dB Stainless Steel
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0" Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱9,940.54
Min.: 10
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱60,075.76
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 1.4:1 5.41 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Female Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱47,067.72
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Jack (Female) 40 GHz 50 Ohms 12 in PE-TC154A Coax 1.4:1 5.41 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Female Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱69,654.95
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Jack (Female) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 1.4:1 5.41 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Female Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱52,951.19
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Jack (Female) 40 GHz 50 Ohms 24 in PE-TC154A Coax 1.4:1 5.41 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Female Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱58,433.42
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Jack (Female) 40 GHz 50 Ohms 36 in PE-TC154A Coax 1.4:1 5.41 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Male Low Loss Test Cable 100 CM Length Using PE-TC177A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱65,408.92
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Plug (Male) 50 GHz 50 Ohms 100 cm PE-TC177A Coax 24.89 mm 1.45:1 4.5 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Male Low Loss Test Cable 12 Inch Length Using PE-TC177A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱51,548.72
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Plug (Male) 50 GHz 50 Ohms 12 in PE-TC177A Coax 24.89 mm 1.45:1 4.5 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Male Low Loss Test Cable 150 CM Length Using PE-TC177A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱74,877.06
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Plug (Male) 50 GHz 50 Ohms 150 cm PE-TC177A Coax 24.89 mm 1.45:1 4.5 mm - 40 C + 85 C 77 % Copper
Pasternack RF Test Cables 2.4mm Female to 2.4mm Male Low Loss Test Cable 24 Inch Length Using PE-TC177A Coax Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱57,237.10
Min.: 1
Mult.: 1
2.4 mm Jack (Female) 2.4 mm Plug (Male) 50 GHz 50 Ohms 24 in PE-TC177A Coax 24.89 mm 1.45:1 4.5 mm - 40 C + 85 C 77 % Copper