Normal Mga RF Test Cable

Mga Resulta: 291
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum na Frequency Impedance Haba ng Cable Uri ng Cable Minimum Bend Radius Mga Flex Cycle Maximum na VSWR Diyametro ng Cable Minimum na Operating Temperature Maximum na Operating Temperature Kawalan sa Pagpasok Velocity of Propagation Materyal ng Contact
Johnson / Cinch Connectivity Solutions RF Test Cables 2.4mm St Plug 50 GHz 36" Cable Assembly 2May Stock
₱18,372.48
₱15,988.42
₱14,808.05
Min.: 1
Mult.: 1
Plug (Male) Plug (Male) 50 GHz 3 ft Coaxial
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 8 GHz, 3000mm
10Inaasahan 11/11/2026
₱23,084.78
₱22,592.75
₱21,263.91
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 3 m TL-8A
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.85mm (male), 1.85mm (male), 50 Ohm, 70 GHz, 24in, time delay matched +/- 1ps.
3Inaasahan 11/11/2026
₱59,910.12
Min.: 1
Mult.: 1
1.85 mm Plug (Male) 1.85 mm Plug (Male) 70 GHz 50 Ohms 2 ft
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 2.92mm (male), 2.92mm (male), 50 Ohm, 40 GHz, 500mm Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱25,627.74
₱24,123.43
₱21,751.64
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 500 mm Sucoflex 102
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 18 GHz, 1000mm
36Inoorder
₱15,468.79
₱13,530.74
₱12,914.18
₱12,728.28
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 1 m Sucoflex 104
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 18 GHz, 36in
49Inaasahan 10/28/2026
₱18,768.19
₱17,858.37
₱15,591.49
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18A
Radiall RF Test Cables N M TO N M 78 IN TESTPRO 4.2S
8Inaasahan 11/30/2026
₱18,526.47
₱17,923.40
₱16,292.11
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 2 m 25 mm 5000 Cycle
Radiall RF Test Cables SMA M TO N M 36 IN TESTPRO 4.2S
24Inaasahan 11/30/2026
₱13,257.12
₱12,039.94
₱11,705.58
₱11,399.44
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft 25 mm 5000 Cycle
Radiall R288940006
Radiall RF Test Cables TestPro 4.2 SMAm/ Nm
5Inaasahan 11/17/2026
₱34,134.53
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Copper Clad Steel
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), SMA (male), 50 Ohm, 8 GHz, 3000mm
3Inaasahan 12/31/2026
₱23,578.03
₱23,200.73
₱21,873.12
Min.: 1
Mult.: 1
N Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 3 m TL-8A
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 8 GHz, 1500mm
4Inoorder
₱19,232.61
₱18,585.98
₱17,479.23
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 1.5 m TL-8A
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 60in
5Inaasahan 12/31/2026
₱13,836.88
₱11,762.64
₱11,027.05
₱10,752.81
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 5 ft Sucotest 18
Radiall R288940002
Radiall RF Test Cables TestPro 4.2 SMAm/ SMAm 48in.
17Inaasahan 11/3/2026
₱21,346.12
₱21,267.59
₱17,952.85
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Copper Clad Steel
Johnson / Cinch Connectivity Solutions RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 12I
50Inaasahan 12/21/2026
₱12,706.81
₱10,802.51
₱10,127.04
₱9,796.37
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 305 mm RG-174 Beryllium Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet
10Inaasahan 12/25/2026
₱11,258.95
₱10,784.72
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 1.35:1 3.8 mm - 55 C + 125 C 70 %
Gore RF Test Cables 18GHz 60in Mini-CP SMA Straight .305 OD
1Inaasahan 3/16/2027
₱123,460.74
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 5 ft 100000 Cycle 85 %
Gore RF Test Cables 26.5GHz 60"L Ruggdzd EndA 3.5 EndB 3.5
2Inaasahan 1/6/2027
₱132,547.90
Min.: 1
Mult.: 1
3.5 mm Plug (Male) 3.5 mm Jack (Female) 26.5 GHz 50 Ohms 5 ft 100000 Cycle 85 %
Micro-Coax RF Test Cables AccuPhase70 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 70 GHz max operation frequency, A-end connector: 1.85 mm (P), B-end connector: 1.85 mm (P), 24 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱259,124.61
Min.: 1
Mult.: 1
1.85 mm Male 1.85 mm Male 70 GHz 50 Ohms 24 in Coaxial 25.4 mm 200,000 Cycles 1.2:1 4.72 mm - 65 C + 165 C 80 % Copper
Micro-Coax RF Test Cables AccuPhase70 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 70 GHz max operation frequency, A-end connector: 1.85 mm (P), B-end connector: 1.85 mm (P), 36 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱283,829.03
Min.: 1
Mult.: 1
1.85 mm Male 1.85 mm Male 70 GHz 50 Ohms 36 in Coaxial 25.4 mm 200,000 Cycles 1.2:1 4.72 mm - 65 C + 165 C 80 % Copper
Micro-Coax RF Test Cables AccuPhase70 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 70 GHz max operation frequency, A-end connector: 1.85 mm (P), B-end connector: 1.85 mm (S), 36 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱305,056.74
Min.: 1
Mult.: 1
1.85 mm Male 1.85 mm Female 70 GHz 50 Ohms 36 in Coaxial 25.4 mm 200,000 Cycles 1.22:1 4.72 mm - 65 C + 165 C 80 % Copper
Micro-Coax RF Test Cables AccuPhase70 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 70 GHz max operation frequency, A-end connector: 1.85 mm (P), B-end connector: 1.85 mm (P), 48 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱308,534.06
Min.: 1
Mult.: 1
1.85 mm Male 1.85 mm Male 70 GHz 50 Ohms 48 in Coaxial 25.4 mm 200,000 Cycles 1.2:1 4.72 mm - 65 C + 165 C 80 % Copper
Micro-Coax RF Test Cables AccuPhase70 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 70 GHz max operation frequency, A-end connector: 1.85 mm (P), B-end connector: 1.85 mm (S), 48 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱329,578.95
Min.: 1
Mult.: 1
1.85 mm Male 1.85 mm Female 70 GHz 50 Ohms 48 in Coaxial 25.4 mm 200,000 Cycles 1.22:1 4.72 mm - 65 C + 165 C 80 % Copper
Micro-Coax RF Test Cables AccuPhase26.5 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 26.5 GHz max operation frequency, A-end connector: 3.5mm (P), B-end connector: 3.5mm (P), 36 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱131,963.85
Min.: 1
Mult.: 1
3.5 mm Male 3.5 mm Male 26.5 GHz 50 Ohms 36 in Coaxial 38.1 mm 200,000 Cycles 1.2:1 7.62 mm - 65 C + 165 C 81.5 % Copper
Micro-Coax RF Test Cables AccuPhase26.5 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 26.5 GHz max operation frequency, A-end connector: 3.5mm (P), B-end connector: 3.5mm (S), 36 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱135,629.51
Min.: 1
Mult.: 1
3.5 mm Male 3.5 mm Female 26.5 GHz 50 Ohms 36 in Coaxial 38.1 mm 200,000 Cycles 1.2:1 7.62 mm - 65 C + 165 C 81.5 % Copper
Micro-Coax RF Test Cables AccuPhase26.5 cable assembly, Phase stable, ultra low loss, internally ruggedized RF test lead, 26.5 GHz max operation frequency, A-end connector: HF SMA (P), B-end connector: HF SMA (P), 36 in Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱122,188.34
Min.: 1
Mult.: 1
HF SMA Male HF SMA Male 26.5 GHz 50 Ohms 36 in Coaxial 38.1 mm 200,000 Cycles 1.2:1 7.62 mm - 65 C + 165 C 81.5 % Copper