A Coded Sensor Junction Blocks

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Sensor Connector Type Number of Ports Home Run Connector Type Home Run Number of Pins Cable Length Cable Diameter Voltage Rating Current Rating Coding Housing Material IP Rating Series
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 1SIG LED Non-Stocked
M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 1SIG Non-Stocked
M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 913-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 2SIG LED Non-Stocked
M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 2SIG Non-Stocked
M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 1SIG LED Non-Stocked
M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 1SIG Non-Stocked
M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 917-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 2SIG LED Non-Stocked
M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 2SIG Non-Stocked
M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 919-5M