P29026-M1

Amphenol SINE Systems
654-P29026-M1
P29026-M1

Mfr.:

Description:
Specialized Cables 1 ?" 4 Position Trunk Receptacle,Female, 1/2-14NPT ,1 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialized Cables
RoHS:  
Circular
4 Position
Pigtail
1 m
10 AWG
PowerBOSSlite M35
Brand: Amphenol SINE Systems
Product Type: Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: PowerBOSSlite
Part # Aliases: 14R7563
Unit Weight: 420.477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱5,362.60 ₱5,362.60
₱4,557.69 ₱45,576.90
₱4,217.81 ₱84,356.20
₱4,068.73 ₱203,436.50
₱3,874.87 ₱387,487.00