Spool Hook-up Wire

Mga Resulta: 2,014
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Gauge ng Wire - AWG Kulay ng Jacket Haba ng Cable Stranding Materyal ng Insulation Rating ng Voltage Materyal ng Conductor Maximum na Temperatura Uri Series Packaging
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 1000 ft Spool Red
Dahil sa laki o bigat ng produkto, maaaring tumaas ang iyong singil sa shipping.
19May Stock
₱43,680.59
₱42,921.07
₱42,471.99
Min.: 1
Mult.: 1
16 AWG Red 1000 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6716 Spool
TE Connectivity / Raychem Hook-up Wire 18AWG CL GP INSL600V PRICE PER FT 1,165May Stock
₱107.98
₱96.32
₱91.41
₱85.89
Min.: 1
Mult.: 1
18 AWG White 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Airframe 55PC0211 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-16-9 2,858May Stock
10,000Inaasahan 10/26/2026
₱98.77
₱98.16
₱93.87
₱93.25
Min.: 1
Mult.: 1
16 AWG White 1 ft 19 x 29 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-18-0 43May Stock
5,000Inaasahan 10/26/2026
₱111.04
₱99.39
₱94.48
₱82.21
Min.: 1
Mult.: 1
18 AWG Black 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-5 544May Stock
5,000Inoorder
₱86.50
₱77.30
₱73.62
₱69.33
Min.: 1
Mult.: 1
22 AWG Green 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 24AWG LTW CL 600V 380May Stock
10,000Inaasahan 11/12/2026
₱60.74
₱54.72
₱52.09
₱37.42
Min.: 1
Mult.: 1
24 AWG 1 ft Spool
TE Connectivity / Raychem Hook-up Wire 55A0811-16-9 972May Stock
2,000Inaasahan 12/23/2026
₱129.45
₱117.18
₱112.27
₱106.14
Min.: 1
Mult.: 1
16 AWG White 1 ft 19 x 29 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem 55A1111-24-9-9CS2275
TE Connectivity / Raychem Hook-up Wire 24AWG 1C CL SHL 600V 2,999May Stock
₱173.62
₱155.22
₱147.85
₱134.97
Min.: 1
Mult.: 1
24 AWG White 1 ft Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem 44A0111-12-9-MX
TE Connectivity / Raychem Hook-up Wire 12AWG LTW RAD CL600V WIRE PRICE PER FT 1,802May Stock
₱273.62
₱244.17
₱230.68
₱220.86
Min.: 1
Mult.: 1
12 AWG White 1 ft 37 x 28 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem 44A0111-24-0-US
TE Connectivity / Raychem Hook-up Wire 24AWG 19x36 BK PRICE PER FT 6,562May Stock
₱88.34
₱79.14
₱77.30
₱72.39
Min.: 1
Mult.: 1
24 AWG Black 1 ft 19 x 36 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111 Spool
TE Connectivity / Raychem 55A1131-20-MST3-9CS2275
TE Connectivity / Raychem Hook-up Wire 20AWG 3C SHL INS600V 1,341May Stock
₱328.22
₱293.25
₱279.14
₱278.53
Min.: 1
Mult.: 1
20 AWG 1 ft Spool
Belden Wire & Cable Hook-up Wire #24 STR TFE ORG 1May Stock
₱61,542.03
₱61,541.41
₱59,597.23
₱57,809.49
Min.: 1
Mult.: 1
24 AWG Orange 1000 ft 7 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83004 Spool
Alpha Wire Hook-up Wire 28 AWG 7/36 250V, PTFE 100 ft Spool, Blue 141May Stock
185Inoorder
₱8,485.32
₱8,308.63
₱7,836.85
Min.: 1
Mult.: 1
28 AWG Blue 100 ft 7 x 36 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2842/7 Spool
Alpha Wire Hook-up Wire 10 AWG 105/30 600V mPPE 100 ft Spool Green/Yellow 43May Stock
27Inoorder
₱31,684.82
₱30,755.37
₱28,883.58
₱28,123.45
Min.: 1
Mult.: 1
10 AWG Green, Yellow 100 ft 105 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6719 Spool
TE Connectivity / Raychem Hook-up Wire 19AWG 750/1300V CBL PRICE PER FT 838May Stock
10,000Inoorder
₱107.98
₱96.32
₱91.41
₱85.89
Min.: 1
Mult.: 1
19 AWG 1 ft Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-26-5
19,949Inoorder
₱69.94
₱63.80
₱61.35
₱58.47
Min.: 1
Mult.: 1
26 AWG Green 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG GP CL INSL600V PRICE PER FT 1,218May Stock
₱100.61
₱95.09
₱90.18
₱84.66
Min.: 1
Mult.: 1
22 AWG 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 16AWG LTW RAD CL600V WIRE PRICE PER FT 1,597May Stock
2,000Inaasahan 2/8/2027
₱106.75
₱95.09
₱90.80
₱85.28
Min.: 1
Mult.: 1
16 AWG White 1 ft 19 x 29 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem Hook-up Wire 18AWG LTW RAD CL600V WIRE PRICE PER FT 594May Stock
2,000Inaasahan 2/8/2027
₱132.52
₱118.41
₱112.88
₱105.52
Min.: 1
Mult.: 1
18 AWG White 1 ft 19 x 30 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem Hook-up Wire Hook Up Wire, 600 V, Tin-Coated Copper, 20 AWG 2,150May Stock
50,000Inoorder
₱98.16
₱96.32
₱74.85
Min.: 1
Mult.: 1
20 AWG Black 1 ft 19 x 32 Polyalkene 600 V Tinned Copper + 150 C Spec 44 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 BL PRICE PER FT 2,892May Stock
₱93.25
₱83.44
₱79.76
₱74.85
Min.: 1
Mult.: 1
22 AWG Blue 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-14-5 99May Stock
2,190Inaasahan 1/28/2027
₱140.49
₱134.36
₱131.90
₱128.22
Min.: 1
Mult.: 1
14 AWG Green 1 ft 19 x 27 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG SINGLE COND WH 321May Stock
3,625Inoorder
₱207.36
₱184.66
₱177.92
₱166.87
Min.: 1
Mult.: 1
22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 55A0111 Spool
LAPP Hook-up Wire LFLEX WIRE MS 2.1 1X35 GNYE 1,000May Stock
₱385.89
Min.: 1,000
Mult.: 1,000
2 AWG Green, Yellow 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Tinned Copper + 105 C Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK 37May Stock
13Inoorder
₱4,098.79
₱4,031.31
₱3,709.83
₱3,693.27
Min.: 1
Mult.: 1
22 AWG Black 100 ft 7 x 30 Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76 Type MW 1551 Spool