ZZZ-Finwave Semiconductor FW2002 GaN SPDT RF Switch
Finwave Semiconductor FW2002 GaN SPDT RF Switch offers a wide bandwidth and high power in a Single-Pole, Double-Throw (SPDT) configuration. This switch features 30W pulsed or 15W CW power handling and 150ns switching time or 250ns settling time. The FW2002 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. This switch operates over a frequency range of 30MHz to 12GHz with direct control of +5V/-5V and an insertion loss of 1.1dB at 6GHz. The FW2002 RF switch is available in a 3mm x 3mm QFN package. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.
Features
- Wide bandwidth, high power SPDT
- 30W pulsed/15W CW power handling
- Extended low-frequency operation to 9kHz
- 150ns switching time/250ns settling time
- Hot switching capable
- 3mm x 3mm QFN package
Applications
- Test and measurement systems
- L, S, C, and X-band radio and RADAR modules
Electrical Specifications
Functional Block Diagram
Power Handling vs. Temperature and Frequency Graph
Dimensions
Inilathala: 2026-10-27
| Na-update: 2026-11-09