Renesas Electronics ISL80505 & ISL80510 LDO Voltage Regulators
Renesas Electronics ISL80505 and ISL80510 LDO Voltage Regulators are single output Low Dropout voltage regulators capable of sourcing up to 500mA (ISL80505) or 1A (ISL80510) output current. The output voltage of the ISL80505 and ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best-in-class analog performance and overall value. These CMOS LDOs consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR.
The ISL80505 and ISL80510 provide an output accuracy of ±1. 8% VOUT accuracy over all load, line, and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows these devices to be placed into a low quiescent current shutdown mode.
The Renesas Electronics ISL80505 and ISL80510 LDO Voltage Regulators are available in a compact DFN-8 package with an exposed pad for improved thermal dissipation and noise immunity.
Features
- ±1.8% VOUT accuracy guaranteed over line, load and TJ = -40°C to +125°C
- Very low dropout voltage at VOUT = 2.5V:
- ISL80505: 45mV
- ISL80510: 130mV
- Stable with a 4.7μF output ceramic capacitor
- Very fast transient response
- Programmable output soft-start time
- Excellent PSRR over wide frequency range
- Current limit protection
- Thermal shutdown function
- DFN-8 package
- Pb-free and RoHS compliant
Applications
- Noise-sensitive instrumentation systems
- Post regulation of switched mode power supplies
- Industrial systems
- Medical equipment
- Telecommunications and networking equipment
- Servers
- Hard disk drives (HD/HDD)
Typical Application Circuit
Block Diagram
| Numero ng Piyesa | Datasheet | Output Voltage | Current ng Output | Dropout Voltage |
|---|---|---|---|---|
| ISL80505IRAJZ | ![]() |
800 mV to 5.5 V | 500 mA | 45 mV |
| ISL80505IRAJZ-T | ![]() |
800 mV to 5 V | 500 mA | 45 mV |
| ISL80510IRAJZ | ![]() |
800 mV to 5.5 V | 1 A | 130 mV |
| ISL80510IRAJZ-T | ![]() |