ZZZ-Maple Systems Alphanumeric OIT3160 LCD & OIT4160 VFD Displays
Maple Systems Alphanumeric OIT3160 LCD & OIT4160 VFD Displays feature 3-million-operation lifespans, 500-screen capacities, and 12VDC to 30VDC inputs. Maple Systems Alphanumeric OIT3160/4160 Displays offer NEMA4X, IP65, CE, and cULus certifications. The displays are designed for temperature, motion, and embedded controller applications.
Features
- NEMA4X, IP65 certifications
- CE, cULus (Class I, Division 2) certifications
- LCD displays (OIT3160)
- VFD displays (OIT4160)
Applications
- Programmable logic controllers (PLCs)
- Motion controllers
- Temperature controllers
- Embedded microcontrollers
Specifications
- 2-line, 20-character displays
- Tactile keypads
- 6 programmable keys
- RJ45 shielded RS-232/422/485 ports
- 500-screen capacities
- Internal audio transducers
- 3-pin terminal block connectors
- DC power inputs
- 3-million-operation lifespans
- 12VDC to 30VDC input voltages
- 5 x 7 dot matrix displays
- Panel mounting
- 152.4 W x 101.6 H x 45 mm D dimensions
- OIT3160
- 50,000-hour backlight longevity
- 2.18W input power
- 91mA input current at 24VDC
- OIT4160
- 1.37W input power
- 57mA input current at 24VDC
Dimensions
Inilathala: 2026-10-30
| Na-update: 2026-10-30