ZZZ-Maple Systems WP4000A & WP4000AP Web HMIs

Maple Systems WP4000A and WP4000AP Web Human-Machine Interfaces (HMIs) feature Chromium browsers, 30,000 to 50,000-hour backlight lifetimes, and capacitive or resistive touchscreen technology. Maple Systems WP4000A/AP Web HMIs comply with IP66, IEC 60068-2-27, and UL Class 1 Division 2 standards. The HMIs are designed for extended access on phones, tablets, and PCs. 

Features

  • HTML5 capability
  • Chromium version 75 browser
  • IP66 compliance for washdown environments
  • Shock resistance (IEC 60068-2-27)
  • Vibration endurance
  • CE and RoHS certifications
  • Linux Yocto operating system
  • UL Class 1 Division 2 hazardous location compliance

Applications

  • PCs
  • Tablets
  • Mobile phones
  • Raspberry Pi remote desktop access
  • Arduino web servers
  • Industrial settings

Specifications

  • 95mm W x 54mm H to 222mm W x 133mm H display dimensions
  • 111mm W x 80mm H to 268mm W x 178mm H panel cutout dimensions
  • Panel mounting
  • 24VDC ±15% input voltage
  • 5.28W to 8.40W input power
  • 220mA to 350mA input currents
  • 30,000-hour to 50,000-hour backlight lifetimes
  • 16M maximum colors
  • 1GHz maximum central processing unit (CPU)
  • 2D/3D graphics processing unit (GPU) support
  • USB Type-C® 2.0
  • USB Type-A 2.0
  • 10/100Mbps RJ45 LAN port
  • 1GB memory (RAM)
  • 4GB memory (eMMC)
  • 1024px x 600px maximum resolution
  • Dual ARM Cortex-A9 CPUs
  • 350cd/m2 to 400cd/m2 luminance (WP4000A)
  • 4-wire resistive touch (WP4000A)
  • 1000cd/m2 luminance (WP4000AP)
  • Capacitive touchscreen technology (WP4000AP)

Dimensions

Mechanical Drawing - ZZZ-Maple Systems WP4000A & WP4000AP Web HMIs
Inilathala: 2026-11-02 | Na-update: 2026-11-02