Teledyne LeCroy

Teledyne LeCroy is a leading provider of oscilloscopes, protocol analyzers and related test and measurement solutions that allow companies to design and test all types of electronic devices in a wide range of industries, including semiconductor, computer, consumer electronics, military/aerospace, automotive/industrial, and telecommunications. Teledyne LeCroy's oscilloscopes combine large and informative displays with advanced waveshape analysis capabilities tailored to enhance the capabilities of engineers in serial data test, disk drive test, automotive bus analysis, and more. Teledyne LeCroy is committed to developing products that help engineers increase productivity and design faster and more effectively, in addition to meeting the demands of a growing market that utilizes serial data communications across a broad range of applications.
-
Teledyne LeCroy ZS-A High Impedance Active ProbesHigh-impedance active probing with low capacitance for high-fidelity signals.20/07/2026 -
Teledyne LeCroy T3DSO700HD 12-Bit Digital OscilloscopesMaximum waveform capture rate of 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode.09/10/2025 -
Teledyne LeCroy T3DSO3000HD Digital OscilloscopesFeatures 200MHz to 1GHz bandwidth devices that display four analog channels and 16 digital channels.24/09/2024 -
Teledyne LeCroy Mga T3DSO1000HD Digital OscilloscopeNagtatampok ng mga device na may 100MHz at 200MHz na bandwidth na nagdi-display ng 4 na analog at 16 na digital na channel.06/09/2024 -
Teledyne LeCroy T3DSO4000L-HD Low Profile OscilloscopesFeature 4-channel and 8-channel models with analog bandwidth options from 500MHz to 2GHz.19/07/2024 -
Teledyne LeCroy T3DSO2000HD Digital OscilloscopesAvailable in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length.01/03/2024 -
Teledyne LeCroy DL02-HCM 250MHz Test ProbeLow voltage GaN power conversion measurement with the highest accuracy, best CMRR, and low noise.18/08/2023 -
Teledyne LeCroy RP2060/RP4060 Active Voltage Rail ProbesOffers up to 4GHz bandwidth, ±60V offset capability, and a 50kΩ DC input impedance.11/01/2023