Advantech Ax-A503 Robotic Controllers

Advantech AFE-A503 and ASR-A503 Robotic Controllers are autonomous mobile robot (AMR) control systems that provide up to 100 TOPS of computing power. These Advantech robotic controllers feature dedicated I/Os for AMR and three M.2 expansions. The AFE-A503 and ASR-A503 also include a sensor connection for a camera, LiDAR, IMU, and optional GMSL. The devices support the Advantech Robotic Suite.

Features

  • AMR AI control system up to 100 TOPS
  • Sensor connection for camera, LiDAR, IMU, and optional GMSL
  • Dedicated I/Os for AMR
    • 4x GbE
    • 4x USB
    • 2x CAN FD
    • 16-bit DIO
  • 3x M.2 expansions
    • 1x E-key
    • 1x B-key
    • 1x M-key (supports NVMe)
  • Supports Ubuntu 24.04
  • Supports Advantech Robotic Suite

Applications

  • Robotics/AMR
  • Industrial automation
  • Industrial vision intelligence
  • Smart surveillance

Block Diagram

Block Diagram - Advantech Ax-A503 Robotic Controllers

AFE-A503 Dimensions

Mechanical Drawing - Advantech Ax-A503 Robotic Controllers

AFE-A503 I/O Views

Chart - Advantech Ax-A503 Robotic Controllers

ASR-A503 I/O Views

Chart - Advantech Ax-A503 Robotic Controllers
Inilathala: 2026-07-14 | Na-update: 2026-08-18