Advantech AIR-075 AI Inference System

Advantech AIR-075 AI Inference System is powered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference performance. This inference system supports 10GbE over RJ45 connectors and WEDA/SUSI/Edge AI SDK/inference kit. The AIR-075 inference system features a 19VDC to 36VDC power input range. This inference system provides multiple I/O expansions, including 2x USB-C 3.2 Gen 2, 2x USB-A 3.2 Gen 1, and 1x M.2 B Key (5G/LTE).

Features

  • Powered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference performance
  • Supports 19VDC to 36VDC power input range
  • Supports 10GbE with RJ45 connectors
  • Supports WEDA/SUSI/Edge AI SDK/inference kit

Specifications

Advantech AIR-075 AI Inference System

Dimension Diagram

Mechanical Drawing - Advantech AIR-075 AI Inference System
Inilathala: 2026-08-26 | Na-update: 2026-08-26