Advantech EAI-1200 Hailo-8™ M.2 AI Module
Advantech EAI-1200 Hailo-8™ M.2 Artificial Intelligence (AI) Module is an M.2 AI module powered by a single Hailo-8 VPU. This Advantech module delivers up to 26 TOPS of computing performance while consuming about 5W power. An optional heatsink supports operation in temperatures ranging from -40°C to +65°C, ensuring easy integration. EAI-1200 Hailo-8 is a cost-effective module designed to bundle with Advantech’s systems and boards, enhancing AI applications such as baggage screening, workforce safety, and autonomous mobile robots (AMR).
Features
- 26 TOPS AI computing delivered by Hailo-8 VPU
- M.2 2242 with optional 2280 extensions
- -20°C to +65°C operating temperature range with optional heatsink
- 2.5W typical low-power consumption
- Rich AI Dev. Toolkits, including Model Library, Model Converter, and Runtime SDK Integration
Applications
- Baggage screening
- Workforce safety
- AMR
Specifications
- 1x Hailo-8 VPU processor
- PCI Express Gen3.0 x2 signal interface
- 5W maximum power consumption depending on AI model
- M.2 2242 (Key B+M) form factor
- 22mm x 42mm x 2.63mm (WxDxH)
- 3.3VDC ±5% input voltage
Block Diagram
Inilathala: 2025-02-14
| Na-update: 2026-09-01