Advantech iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.

Features

  • Hot-swappable
  • Modular design and good flexibility
  • Precise timing synchronization
  • Simplified wiring
  • Multiple interfaces
  • -40°C to 70°C storage temperature range
  • -20°C to 60°C operating temperature range

Applications

  • Electric vehicles
  • 5G communications
  • EV batteries
  • Laboratories

Videos

View Results ( 6 ) Page
Numero ng Piyesa Datasheet Analog / Digital Dami ng Channel Taas Haba
iDAQ-801-AE iDAQ-801-AE Datasheet Analog 4 Channel 25 mm 100 mm
iDAQ-751-AE iDAQ-751-AE Datasheet Digital 48 Channel 25 mm 100 mm
iDAQ-821-AE iDAQ-821-AE Datasheet Analog 4 Channel 25 mm 100 mm
iDAQ-731-AE iDAQ-731-AE Datasheet Digital 16 Channel 25 mm 100 mm
iDAQ-817-AE iDAQ-817-AE Datasheet Analog 8 Channel 25 mm 100 mm
iDAQ-763D-AE iDAQ-763D-AE Datasheet Digital 25 mm 100 mm
Inilathala: 2022-07-05 | Na-update: 2023-11-03