Alpha Wire Low-Smoke Zero-Halogen Cables
Alpha Wire Low-Smoke Zero-Halogen (LSZH) Cables combine LSZH-rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero-halogen material reduces toxicity from halogenated gases. These communication and control cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibility. Alpha Wire LSZH Cables are available in multiconductor / multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coded options. The cables are ideal for confined-space applications to reduce harm and reduce damage to electronic components.Features
- LSZH materials for low-smoke properties and reduced toxicity
- Tinned copper conductors resist corrosion
- Stranded conductors for installation flexibility
- Multiconductor and multipair configurations
- Unshielded version for the smallest diameter
- Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
- Color-coded conductor insulation for easy identification
Specifications
- Stranded tinned copper conductors
- Low-smoke zero-halogen (LSZH) materials
- Aluminum/polyester shielding
- -20ºC to +75ºC operating temperature range
- 300V voltage
- UL Type CM, UL VW-1 flame test, CSA Type CMG FT4 approvals
- Passes IEC 60332-1 flammability
- Passes IEC 60754-1 and 60754-s acid gas generation
- Passes IEC 61034-2 smoke emission
View Results ( 51 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Shielding | Dami ng Conductor |
|---|---|---|---|---|
| 1896L SL005 | ![]() |
Multi-Conductor Cables 20 AWG 3 Conductor, Unshielded 100ft Spool Slate | Unshielded | 3 Conductor |
| 5480L SL005 | ![]() |
Multi-Conductor Cables 24 AWG 10 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 20 Conductor |
| 5472L SL005 | ![]() |
Multi-Conductor Cables 24 AWG 2 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 2 Conductor |
| 1896/4L SL005 | ![]() |
Multi-Conductor Cables 20 AWG 4 Conductor, Unshielded 100ft Spool Slate | Unshielded | 4 Conductor |
| 5472L SL002 | ![]() |
Multi-Conductor Cables 24 AWG 2 Conductor Pair, Shielded 500ft Spool Slate | Shielded | 2 Conductor |
| 5473L SL005 | ![]() |
Multi-Conductor Cables 24 AWG 3 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 6 Conductor |
| 5474L SL005 | ![]() |
Multi-Conductor Cables 24 AWG 4 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 8 Conductor |
| 5478L SL005 | ![]() |
Multi-Conductor Cables 24 AWG 8 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 16 Conductor |
| 1180L SL005 | ![]() |
Multi-Conductor Cables 22 AWG 10 Conductor, Unshielded 100ft Spool Slate | Unshielded | 10 Conductor |
| 2466L SL005 | ![]() |
Multi-Conductor Cables 22 AWG 2 Conductor Pair, Shielded 100ft Spool Slate | Shielded | 2 Conductor |
Inilathala: 2009-08-11
| Na-update: 2022-03-11