Amphenol ProLabs Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.

Features

  • Compatibility with extensive range of vendors
  • Seamless integration
  • Massive selection of options
  • Quick connections
  • Manufactured with robust construction

Applications

  • Data centers
  • Computing
  • Networking
  • Telecommunications
  • Consumer
  • Industrial

Products Available

  • Fiber patch cables
  • Fiber fanout cables
  • Fiber bulk cables
  • Fiber trunk cables
  • Fiber mode conditioning cables
  • Fiber pigtail cables
  • Ethernet cables
  • Splitter cables
  • Twinax cables
  • AOC (10G, 40G, and 100G)
  • DAC (10G, 2sG, 40G, and 100G)

Compatibility

           •   ADTRAN®                                                                                                    •   Huawei®
           •   Aerohive®                                                                                                     •   IBM
           •   Alcatel-Lucent®                                                                                            •   Intel
           •   Allied Telesis®                                                                                              •   Juniper Networks
           •   Amer Networks®                                                                                          •   KEMP®
           •   Arista Networks®                                                                                          •   Lenovo
           •   Aruba Networks                                                                                           •   LG-Ericsson®
           •   Avago®                                                                                                         •   Mellanox®
           •   Avaya/Nortel®                                                                                               •   MikroTik®
           •   Brocade (Formerly)®                                                                                    •   Molex®
           •   Calix®                                                                                                           •   Moxa®
           •   Ciena®                                                                                                          •   NetAPP®
           •   Cisco                                                                                                            •   Netgear
           •   Citrix®                                                                                                           •   Nutanix®
           •   Dell                                                                                                               •   Palo Alto Networks®
           •   Edge-corE®                                                                                                  •   QLogic
           •   EMC®                                                                                                           •   Ruckus
           •   Enterasys®                                                                                                   •   Ruijie®
           •   Extreme Networks®                                                                                      •   Solarflare®
           •   F5 Networks                                                                                                 •   Sonicwall®
           •   Finisar®                                                                                                        •   Supermicro®
           •   Fortinet®                                                                                                       •   Tyco
           •   Fujitsu                                                                                                          •   Voltaire®
           •   Gigamon Systems®                                                                                      •   Waystream
           •   HP                                                                                                                •   ZyXEL®

Inilathala: 2025-02-09 | Na-update: 2026-07-02