Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources

Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources transmit a 1g vibration at 159.2Hz to verify sensor functionality. Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources support sensors up to 250g and integrate ¼-28, M6, and 10-32 mounting studs. The portable vibration reference sources incorporate AA battery and AC power supply options. 

Features

  • 1g vibration at 159.2Hz
  • 250g maximum sensor support
  • 80 operating cycles per 250g load
  • Push-button operation
  • Selectable RMS or peak output
  • Ballast mast
  • Triaxial and captive-screw accelerometer adapters
  • 4x AA battery-powered
  • 80-second automatic shutoff
  • Optional AC power supply

Applications

  • Installation verification
  • Measurement-chain troubleshooting
  • Sensor functionality verification
  • Condition monitoring system checks
  • 4mA to 20mA vibration transmitter sensors

Specifications

  • ≤3% transverse amplitude
  • ≤7% distortion, 0g to 250g load
  • 10in-lb maximum mounting torque
  • ¼-28, M6, 10-32 mounting studs
  • 1g (9.81m/s2) ±3% acceleration output, RMS or peak
  • 0.39ips (9.8mm/s) velocity output, RMS or peak
  • 0.39mils (9.8μm) displacement output, RMS or peak

Mechanical Drawing

Mechanical Drawing - Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources
Inilathala: 2026-09-22 | Na-update: 2026-09-29