Amphenol CONEC Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.

Features

  • IP67 environmental protection
  • One-piece zinc die-cast nickel plated shells
  • Precision machined plug and socket connectors for harsh environments
    • Up to 1.45 PSI
View Results ( 60 ) Page
Numero ng Piyesa Datasheet Paglalarawan Gender ng Contact
15-002203 15-002203 Datasheet D-Sub High Density Connectors D-Sub Hd26P Male R/A
15-000543 15-000543 Datasheet D-Sub High Density Connectors D-Sub Hd26 Female Pc Str
15-000623 15-000623 Datasheet D-Sub Standard Connectors D-Sub 15 Female Soldercup Socket (Female)
15-000693 15-000693 Datasheet D-Sub High Density Connectors D-Sub Hd15 Female Soldercup
15-000713 15-000713 Datasheet D-Sub High Density Connectors D-Sub Hd44 Female Soldercup
15-000643 15-000643 Datasheet D-Sub Standard Connectors D-Sub 37 Female Soldercup Socket (Female)
15-000573 15-000573 Datasheet D-Sub Standard Connectors D-Sub 9 Male Solder cup Pin (Male)
15-000603 15-000603 Datasheet D-Sub Standard Connectors D-Sub 37 Male Solder cup Pin (Male)
15-000443 15-000443 Datasheet D-Sub Standard Connectors D-Sub 37 Male Pc Str Pin (Male)
15-000463 15-000463 Datasheet D-Sub Standard Connectors D-Sub 15 Fem Pc Str Socket (Female)
Inilathala: 2010-10-08 | Na-update: 2022-08-25