Amphenol CONEC Sensor Actor M12 and 7/8" Connectors
Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.Features
- Provides wear-free connectivity and highly reliable performance in harsh environments
- Field attachable
- Constructed using a durable stainless steel housing that is dust-sealed and waterproof
- IP67 protection per IEC 60529 in mated condition
- Resistant to shock and vibration, retains functionality in severe conditions
Applications
- Industrial automation
- Food and beverage
- Automotive
- Machine tools
Specifications
- Rated voltage per IEC 61076-2-101
- 250V (4-pos)
- 60V (5-pos)
- Up to 8A current rating per contact
- 3/2 pollution degree per IEC 60664-1
- >=109Ω insulation resistance per IEC 60512
- IP67 degree of protection in mated conditions per IEC 60529
- -30°C to +80°C temperature range per IEC 60664-1
- <=100 mating cycles per IEC 60512-9a
- Precision machined contacts are gold-plated in the mating areas
View Results ( 14 ) Page
| Numero ng Piyesa | Datasheet | Rating ng Current | Rating ng Voltage | Gender ng Contact | Istilo ng Shell | Laki ng Thread |
|---|---|---|---|---|---|---|
| 41-00002 | ![]() |
9 A | 300 V | Socket (Female) | Receptacle | 7/8 in |
| 41-00001 | ![]() |
12 A | 250 V | Socket (Female) | Receptacle | 7/8 in |
| 41-00006 | ![]() |
9 A | 250 V | Pin (Male) | Plug | 7/8 in |
| 43-00098 | ![]() |
4 A | 60 V | Socket (Female) | Receptacle | M12 |
| 43-00092 | ![]() |
4 A | 250 V | Socket (Female) | Receptacle | M12 |
| 43-00094 | ![]() |
4 A | 60 V | Socket (Female) | Receptacle | M12 |
| 43-00100 | ![]() |
4 A | 250 V | Pin (Male) | Plug | M12 |
| 43-00102 | ![]() |
4 A | 60 V | Pin (Male) | Plug | M12 |
| 43-00096 | ![]() |
4 A | 250 V | Socket (Female) | Receptacle | M12 |
| 41-00003 | ![]() |
9 A | 250 V | Socket (Female) | Receptacle | 7/8 in |
Inilathala: 2012-02-28
| Na-update: 2022-08-25