Amphenol FCI High Power Card-Edge Connectors
Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.
Features
- Current rating to 9A/power contact beam
- Low profile height (2.8mm for straddle mount; 7.5mm for right angle) maximizes airflow for effective system cooling
- One-piece assembly enables cost-effective power delivery for 1U and 2U power supplies or power distribution applications
- Highly vented housing design maximizes heat dissipation
- Vertical, right angle and straddle mount options are available
- Number and placement of power and signal contacts are highly configurable for custom power needs
- Polarized housing option ensures proper mating board orientation
- Plastic housing features and mounting ear options available for polarization
- Touch-proof safety features are UL/IEC 60950 compliant
- Solder or press-fit tails available on the vertical option for termination flexibility
- Compatible with lead-free processing temperatures
Applications
- AC/DC pluggable power supplies in data, telecom and datacom/networking equipment
- Industrial PCs
- Industrial controls and instrumentation
- Medical
Videos
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| 10088418-002LF | ![]() |
Standard Card Edge Connectors 56P+12S VERT RECEPT |
| 10124393-001LF | ![]() |
Standard Card Edge Connectors HPCE, BTB VERT RCPT 40P24S |
| 10119040-11000LF | ![]() |
Standard Card Edge Connectors HPCE, BTB R/A HDR W/ GUIDE 36P24S |
| 10124392-001LF | ![]() |
Standard Card Edge Connectors HPCE, BTB R/A HDR W/ GUIDE 40P24S |
| 10125023-320032ALF | ![]() |
Standard Card Edge Connectors HPCE, BTB VERT RCPT 32P32S |
| 10125023-320424ALF | ![]() |
Standard Card Edge Connectors HPCE, BTB VERT RCPT 36P24S |
| 10126444-001LF | ![]() |
Standard Card Edge Connectors HPCE, MEZZANINE 16P |
| 10128302-002LF | ![]() |
Standard Card Edge Connectors HPCE, BTB R/A HDR W/ GUIDE 24S |
| 10128553-001LF | ![]() |
Standard Card Edge Connectors HPCE, BTB R/A HDR W/ GUIDE 32P32S |
| 10096926-004LF | ![]() |
Standard Card Edge Connectors 56P+12S RA RECEPT W/HOLD DOWNS |