Amphenol / SV Microwave Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

Features

  • 50Ω nominal impedance
  • Connector interfaces available in accordance with MIL-PRF-39102
  • Terminations in accordance with MIL-DTL-39030
  • Environmental standards per MIL-STD-202
View Results ( 25 ) Page
Numero ng Piyesa Datasheet Paglalarawan Subcategory Maximum na Frequency
SF2991-6007 SF2991-6007 Datasheet RF Adapters - In Series SMA F to F FlangeMnt Adapter, 4 Hole RF Adapters 18 GHz
SF2997-6003 SF2997-6003 Datasheet RF Adapters - In Series SMA F to M Adapter Adapter Female RF Adapters 18 GHz
M39012/25-0008 M39012/25-0008 Datasheet RF Connector Accessories BNC JACK DUST CAP W/BEADED CHAIN RF Interconnects
4133-0002 4133-0002 Datasheet RF Adapters - In Series TNC F to M Adapter RF Adapters 11 GHz
2990-6005 2990-6005 Datasheet RF Adapters - In Series SMA F to F Bulkhead Adapter RF Adapters 18 GHz
M55339/28-30001 M55339/28-30001 Datasheet RF Mil Spec Connectors SMA F to F Bulkhead Hermetic Adapter MIL-Spec / MIL-Type 18 GHz
M55339/34-30001 M55339/34-30001 Datasheet RF Mil Spec Connectors TNC F to F Bulkhead Hermetic Adapter MIL-Spec / MIL-Type 11 GHz
SF2991-6002 SF2991-6002 Datasheet RF Adapters - In Series SMA F to F Bulkhead Hermetic Adapter RF Adapters 18 GHz
2994-6001 2994-6001 Datasheet RF Adapters - In Series SMA F to M Adapter, R/A RF Adapters 18 GHz
8018-6005 8018-6005 Datasheet RF Terminators SMA M Termination Straight Male RF Interconnects 18 GHz
Inilathala: 2011-08-05 | Na-update: 2022-03-11