Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit

Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit is a demonstration and development platform based on the ADcmXL1021-1 Single Axis Vibration Sensing Module. The EVAL-ADCM-1 Evaluation Kit includes an ADcmXL1021-1 Sensor Module, a Breakout Board, an ADcmXL Interface Board, an Infineon Technologies EZ-USB™ FX3™ Board, and the cables to connect them together. The EZ-USB FX3 Board allows connection to a PC enabling users to access evaluation software for effortless configuration of the module, register setup, data display, and data logging.

Features

  • Enables evaluation of the ADcmXL1021-1 single-axis vibration sensing module
  • Evaluation software enables effortless configuration of the module, register setup, data display, and data logging
  • Connects to a PC for access to a Graphics User Interface (GUI)
  • High-speed SPI-to-USB adaptor for high data rate Real-Time Streaming (RTS)

Applications

  • Vibration analysis
  • CBM systems
  • Machine health
  • Instrumentation and diagnostics
  • Safety shutoff sensing

Kit Contents

Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit
  • ADcmXL1021-1 module
  • ADCMXL_BRKOUT/PCBZ breakout board
  • ADcmXL FX3 interface board
  • Infineon Technologies EZ-USB™ FX3 board (CYUSB3KIT-003)
  • Acrylic mounting plate (2" x 3")
  • 8x mounting screws
  • 2" ribbon cable, 16-pin conductor, 2mm connector pitch (required for RTS Mode communications link)
  • 12" ribbon cable, 16-pin conductor, 2mm connector pitch

Setup Example

Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit
Inilathala: 2020-03-20 | Na-update: 2024-09-18