AP Memory Quad SPI (QSPI) PSRAM SDRs in USON8 Package

AP Memory Quad SPI (QSPI) PSRAM SDRs in a USON8 Package delivers Internet of Things (IoT) RAM ranging from 16M to 64M densities with 2M x8 or 8M x8 organization. The PSRAM SDRs are offered in the USON8 package resulting in a compact solution compared to SOP8 but keeping the simplicity of PCB. The Quad SPI Pseudo Static Random Access Memory (PSRAM) SDRs feature a maximum clock frequency from 84MHz to 144MHz, depending on the device. Additionally, the devices support operating supply voltages in 1.8V and 3V versions, with an -40°C to 85°C industrial grade temperature range. AP Memory Quad SPI PSRAM SDRs in a USON8 package are ideal in memory selection for SoC applications requiring low pin count and ultra-low power extended memory.

Features

  • Lowest pin count
  • Ultra-low standby
  • 16Mb to 64Mb
  • Up to 72MB/s

Applications

AP Memory Quad SPI (QSPI) PSRAM SDRs in USON8 Package
View Results ( 13 ) Page
Numero ng Piyesa Datasheet Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Maselan sa Moisture Packaging RoHS - Mouser
APS6404L-SQRH-SN APS6404L-SQRH-SN Datasheet 64 Mbit 4 bit / 1 bit 84 MHz 1.62 V 1.98 V - 40 C + 85 C Yes Reel Y
APS1604M-3SQR-SN APS1604M-3SQR-SN Datasheet 16 Mbit 4 bit / 1 bit 84 MHz/133 MHz 2.7 V 3.6 V - 40 C + 85 C Yes Reel Y
APS6404L-3SQN-SN APS6404L-3SQN-SN Datasheet 64 Mbit 4 bit / 1 bit 133 MHz 2.7 V 3.6 V - 40 C + 85 C Yes Reel Y
APS6404L-3SQR-SN APS6404L-3SQR-SN Datasheet 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz 2.7 V 3.6 V - 40 C + 85 C Yes Reel Y
APS6404L-SQN-SN APS6404L-SQN-SN Datasheet 64 Mbit 4 bit / 1 bit 144 MHz 1.62 V 1.98 V - 40 C + 85 C Yes Reel Y
APS6404L-3SQRX-SN APS6404L-3SQRX-SN Datasheet 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz 2.7 V 3.6 V - 40 C + 105 C Yes Reel Y
APS6404L-SQH-SN APS6404L-SQH-SN Datasheet 64 Mbit 4 bit / 1 bit 144 MHz 1.62 V 1.98 V - 40 C + 85 C Yes Reel Y
APS1604M-SQRX-SN APS1604M-SQRX-SN Datasheet 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz 1.62 V 1.98 V - 40 C + 105 C Yes Reel Y
APS1604M-SQ-SN APS1604M-SQ-SN Datasheet 16 Mbit 4 bit / 1 bit 144 MHz 1.62 V 1.98 V - 40 C + 85 C Yes Reel Y
APS6404L-SQRHX-SN APS6404L-SQRHX-SN Datasheet 64 Mbit 4 bit / 1 bit 84 MHz 1.62 V 1.98 V - 40 C + 105 C Yes Reel Y
Inilathala: 2022-04-27 | Na-update: 2024-04-03