Azoteq

Azoteq is the world leader in capacitive proximity and touch solutions for next generation user interfaces. The ProxSense® capacitive sensors are the most sensitive and robust proximity and touch controllers available for use in touch keys, touch keypads, metal touch panels, non-ITO LCD screens, single layer ITO touch screens and 3D touch screens. The combination of proximity and touch enables new applications such as proximity wake up, backlight illumination and air gestures. Azoteq's ProxSense® provides the next evolution in user interfaces for consumer, medical, industrial and automotive applications.
-
Azoteq IQS390 Haptics DriverDesigned for Linear Resonant Actuator (LRA) motors.22/01/2025 -
Azoteq IQS396 ProxFusion® Sensing DeviceHas a built-in haptics driver for driving Linear Resonant Actuator (LRA) motors.22/01/2025 -
Azoteq IQS9150EV02/IQS9151EV02 Evaluation KitsDesigned to evaluate the IQS9150/IQS9151 ProxSense® proximity sensor ICs.11/07/2024 -
Azoteq IQS9150/IQS9151 ProxSense® SensorsMulti-function sensors that feature proximity, touch, snap, trackpad, and gesture functions.11/07/2024 -
Azoteq IQS318EV02 Evaluation KitEvaluates the IQS318 ProxFusion® ICs for their capabilities, application, and development.20/06/2024 -
Azoteq IQS318 ProxFusion® ICsSingle-channel I2C/ standalone inductive button applications without the long-term activation UI.20/06/2024 -
Azoteq IQS7221E ProxFusion® Sensor ICFusion device with on-axis orientation designed for rotation and angle sensing applications.19/02/2024 -
Azoteq IQS7221EEV02-S Evaluation KitIllustrates the design of a control knob that combines two sensors.19/02/2024 -
Azoteq IQS231BEV02-S Evaluation KitKit includes a shield board, three stamp modules, & ICs connected to a PC via a CT210A USB dongle.27/03/2023 -
Azoteq IQS211BEV02-S Evaluation KitSelf-capacitance controller that offers ultra-low power options.21/12/2022 -
Azoteq IQS7225A ProxFusion Sensor ControllerSensor controllers designed for inductive sensing, including multiple inductive controls.04/11/2022 -
Azoteq IQS323 ProxFusion Sensing Controller3-channel capacitive / 2-channel inductive sensing controller with touch and proximity interfaces.02/11/2022 -
Azoteq IQS7222C ProxFusion® Controller ICsFeatures multi-button application modes combined with capacitive slider and wheel capabilities.24/10/2022