Bel Fuse

The Bel Fuse circuit protection portfolio from Bel includes one of the broadest ranges of circuit protection products on the market today. Bel Fuse has been at the forefront of the industry shift to board level, surface mount, fuse designs, including the C2Q Chip Fuses with 0603 footprint.
-
Bel Fuse 0ZLM Low Rho PTC FusesOffers a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range.21/05/2026 -
Bel Fuse Mga 0ZLJ Low Rho PTC Fuse1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance.21/05/2026 -
Bel Fuse 0ZLK Low Rho PTC FusesFeatures a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage.21/05/2026 -
Bel Fuse Type 0652C/0652P Time-Lag FusesLow-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions.29/11/2024 -
Bel Fuse 0603C Fast-Blow FusesCeramic tube body cartridge fuse designed, approved and complied with UL and CSA standards 248-14.28/11/2024 -
Bel Fuse 0651C/0651P Quick-Acting FusesOffer a high cold resistance and a higher maximum power dissipation.21/11/2024 -
Bel Fuse 0650C/0650P Series Quick-acting FusesFeature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A.21/11/2024 -
Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses250VAC rated, complies with IEC standard 60127-3, sheet 4, and MIL-STD 202G environmental.19/09/2024 -
Bel Fuse Type 0ALL Fast-Acting FusesOffer excellent DC performance and are ideal for Li battery protection.30/08/2024 -
Bel Fuse 0ZRV Series Radial Leaded PTC FusesLow-hold current, solid-state resettable fuses that are ideal for up to 277VAC.20/06/2024 -
Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses2920 chip size, AEC-Q compliant, and provides a faster time to trip than standard SMD devices.01/05/2023 -
Bel Fuse 0AMA Ceramic Fast-Acting FusesDesigned for barrier circuits in intrinsic safety applications relating to hazardous locations.09/02/2023 -
Bel Fuse 0680H Series Enhanced-breaking Brick FusesAEC-Q200 compliant 2410 size slow blow surface mount fuses compatible with 260℃ IR reflow process.16/11/2022 -
Bel Fuse 0ACJ Series High Voltage SMD FusesAEC-Q200-compliant fuses that offer a 400VDC/600VDC voltage rating and a 1A to 7.5A current range.31/10/2022