Bel Power Solutions

Bel Power Solutions is one of the world's largest providers of power conversion and power management solutions, which include the CUI and Melcher brands. The company provides the product breadth to support every step in the refinement of utility-grade AC into the various DC voltages required to power high-availability infrastructure systems at the site, system, and semiconductor levels. Bel Power Solutions green products include DC-DC converters and power supplies and filters. Customers benefit from reduced energy consumption through increased power densities, better performance in elevated temperature environments, lowered cooling costs, and improved energy harvesting in alternative-energy applications.
-
Bel Power Solutions HDP65 & MDP65 65W AC-DC Power SuppliesOpen-frame construction with 90VAC to 264VAC universal input voltage and -20°C to +70°C temperature.03/11/2025 -
Bel Power Solutions eMobility 2nd Gen Liquid-Cooled DC-DC ConvertersCreates DC voltages in electric and hybrid vehicles suitable for powering low-voltage accessories.18/08/2025 -
Bel Power Solutions RCM200 Dual Output DC-DC ConvertersDesigned for chassis mounting, and exhibit a closed housing with cooling openings.25/09/2024 -
Bel Power Solutions EPG500 & MEPG500 AC-DC Power SuppliesProvides up to 500W of regulated output power over a wide input range of 90VAC to 264VAC.18/07/2023 -
Bel Power Solutions EPG300 & MEPG300 AC-DC Power SuppliesAccommodate a universal input voltage of 90VAC to 264VAC, delivering up to 300W of output power.12/07/2023 -
Bel Power Solutions Mga TEC2200/2401/2600 AC-DC Front End Power SupplyMga Hot-swappable Common Redundant Power Supply (CRPS) na sumusuporta sa mga N+1 redundant architecture.28/03/2023