Bel Cat6a Patch Cables

Bel Cat6a Patch Cables are available in shielded and unshielded versions. These cables feature 50µ" Gold plating on contacts, overmolded strain relief, and a color that matches the jacket color. The Cat6a patch cables come in sizes of 24AWG and lengths of up to 10 feet and are RoHS compliant. These patch cables are ideal for use in data and voice communications.

Features

  • 50µ" Gold plating on contacts
  • Overmolded strain relief
  • Polyvinyl Chloride (PVC) jacket material
  • RoHS compliant
  • 24AWG stranded Cat 6A cable
  • Available in lengths of up to 10 feet

Applications

  • Data communications
  • Voice communications
Bel Cat6a Patch Cables
Bel Cat6a Patch Cables
View Results ( 3 ) Page
Numero ng Piyesa Datasheet Paglalarawan Gender Haba ng Cable Gauge ng Wire - AWG Materyal ng Jacket RoHS - Mouser
BC-1SK005F BC-1SK005F Datasheet Ethernet Cables / Networking Cables Cat6a S/STP 24 AWG Black Male / Male 1.524 m (5 ft) 24 AWG Polyvinyl Chloride (PVC) Y
BC-1SK010F BC-1SK010F Datasheet Ethernet Cables / Networking Cables Cat6a S/STP 24 AWG Black Male / Male 3.048 m (10 ft) 24 AWG Polyvinyl Chloride (PVC) Y
BC-1SK001F BC-1SK001F Datasheet Ethernet Cables / Networking Cables Cat6a S/STP 24 AWG Black Male / Male 304.8 mm (12 in) 24 AWG Polyvinyl Chloride (PVC) Y
Inilathala: 2023-04-24 | Na-update: 2023-05-08