BIVAR RLP Multi Station Right Angle Light Pipe

Bivar RLP Multi Station Right Angle Light Pipe is available with 1 - 4 stations and multiple elevations and protrusions in a standard stock item. Jacket minimizes color bleeding, improves rigidity and transmission of light. Direct-mount PCB assembly features positive locking snap. 

The Bivar RLP Series Multi Station Right Angle Light Pipe works well with PLCC2 and PLCC4 surface mount packages and is ideal in high vibration environments.

Features

  • Right Angle
  • 1, 2, 3, and 4 Stations
  • Multiple Elevations and Protrusions
  • Designed for standard 0.062" FR4 Circuit Boards
  • Positive Locking Snap Feature
  • Light Pipe Jacket
  • Uniform Diffused Light Output
  • RoHS Compliant

Applications

  • Computers
  • Power supplies
  • Data storage
  • Industrial machinery
  • Test and measurement equipment
View Results ( 36 ) Page
Numero ng Piyesa Datasheet Paglalarawan
RLP2-400-650 RLP2-400-650 Datasheet LED Light Pipes SMD Double RA 2.8mm 17mm Protrusion
RLP4-400-500 RLP4-400-500 Datasheet LED Light Pipes SMD Quad RA 2.8mm 14mm Protrusion
RLP1-200-500 RLP1-200-500 Datasheet LED Light Pipes SMD Single RA 2.8mm 14mm Protrusion
RLP2-200-500 RLP2-200-500 Datasheet LED Light Pipes SMD Double RA 2.8mm 14mm Protrusion
RLP3-200-500 RLP3-200-500 Datasheet LED Light Pipes SMD Triple RA 2.8mm 14mm Protrusion
RLP1-200-650 RLP1-200-650 Datasheet LED Light Pipes SMD Single RA 2.8mm 17mm Protrusion
RLP1-400-650 RLP1-400-650 Datasheet LED Light Pipes SMD Single RA 2.8mm 17mm Protrusion
RLP1-400-800 RLP1-400-800 Datasheet LED Light Pipes SMD Single RA 2.8mm 20mm Protrusion
RLP1-600-500 RLP1-600-500 Datasheet LED Light Pipes SMD Single RA 2.8mm 14mm Protrusion
RLP1-600-650 RLP1-600-650 Datasheet LED Light Pipes SMD Single RA 2.8mm 17mm Protrusion
Inilathala: 2011-03-18 | Na-update: 2022-03-11