Bourns

Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with IATF 16949.
-
Bourns UT-A High-Temperature Power ResistorsAEC-Q200 compliant wirewound resistors designed to deliver stable, accurate performance.02/09/2026 -
Bourns PER40 22mm Low-Profile Incremental Ring EncodersDesigned for applications where mechanical feel is as important as electrical performance.02/09/2026 -
Bourns Mga MOV-KC Metal Oxide VaristorRadial-leaded metal oxide varistors for protecting electronic circuits from overvoltage transients.01/09/2026 -
Bourns Mga BTN06G SMD NTC Thermistor para sa Thermal Sense0603-size, chip-type SMD NTC thermistors designed for thermal sensing applications.01/09/2026 -
Bourns MAG-3002177 Power InductorsSupports high-efficiency (>96%) and high-power-density operation.24/08/2026 -
Bourns MAG-3002176 Power TransformersProvides high-efficiency operation at 300kHz to 600kHz with a maximum voltage of 60VDC and 230VAC.24/08/2026 -
Bourns MAG-3002410 High-Performance Power InductorsHigh-performance inductors for bidirectional, 3-level, 3-phase SiC AFE inverter and PFC systems.10/08/2026 -
Bourns LTCC BalunsProvides compact RF signal conversion for wireless communication and positioning front-end designs.06/08/2026 -
Bourns FBD1608N080D6 Balanced LTCC Band Pass FiltersCombines balun functionality, impedance matching, and filtering in one device.30/07/2026 -
Bourns FLP Low Pass LTCC FiltersDC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C.30/07/2026 -
Bourns CFG-A Wide Terminal Current Sense ResistorsAutomotive-grade resistors for precise current sensing and robust performance.30/07/2026 -
Bourns FDP2009N122157H4 LTCC DiplexerProvides efficient signal separation and combining capabilities for RF front-end applications.23/07/2026 -
Bourns SM91572AL BMS TransformerAEC-Q200-compliant, automotive, and single-channel functional insulation BMS signal transformer.20/07/2026 -
Bourns Mga SRP2512PA Shielded Power InductorFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/07/2026 -
Bourns Mga SRP2010PA Shielded Power InductorFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/07/2026 -
Bourns Mga SRP2510PA Shielded Power InductorFeature a metal alloy powder core and shielded construction to minimize magnetic field radiation.17/07/2026 -
Bourns Mga CDDFN2 Surface Mount TVS DiodeESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage.07/07/2026 -
Bourns MAG-3002562 High-Current Coupled InductorsDesigned for high-frequency 48V to 12V DC-DC conversion in hybrid and IBC architectures.30/06/2026 -
Bourns CDSOD323-T24LC-Q Automotive-Grade TVS DiodesBidirectional automotive-grade TVS diodes in a compact SOD-323 package.26/06/2026 -
Bourns CDSOD323-TxxSC-Q TVS DiodesOffer a selection of voltage options from 3V to 36V in a bidirectional configuration.25/06/2026 -
Bourns HVMA Flyback & Gate Driver TransformersAEC-Q200-compliant, automotive-grade devices designed for switching frequencies up to 400kHz.22/06/2026 -
Bourns HVMA03F45A-ST8S Gate Driver TransformersAutomotive-grade, AEC-Q200-compliant devices with an 8mm creepage distance and 850V working voltage.22/06/2026 -
Bourns MAG-3002584 High-Power InductorOffers 87µH inductance for high-frequency PFC and inverter applications in three-phase systems.04/06/2026 -
Bourns Mga PF-000100E/PF-01N100E/PF-1NH100E FuseDesigned to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.04/06/2026 -
Bourns Mga MH1608A High-Current Chip Ferrite BeadFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01/06/2026