Bourns CMP & CMP-A High Power Thick Film Chip Resistors
Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high-rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors provide enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.
Features
- Thick film technology
- Power rating up to 1.5W at +70°C
- High power surge withstanding
- 10Ω to 1MΩ resistance range
- Five footprints from 0603 (1608 metric) up to 2512 (6431 metric)
- RoHS compliant
- Halogen free
- AEC-Q200 compliant (CMP-A)
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Inilathala: 2020-05-19
| Na-update: 2026-07-30