Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes
Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.The compact size of the CD-MBL Surface Mount Bridge Rectifier Diodes make them well-suited for use in high-density board designs. These devices can also mount onto the bottom side of Printed Circuit Board Assemblies (PCBAs) where necessary. The Bourns chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment, and a flat configuration minimizes roll-away.
Features
- Low power loss and high efficiency
- High current capability
- Low profile package
- RoHS compliant
Applications
- AC-operated products
- Computer displays
- Set-top boxes
- Cable modems
Specifications
- Forward currents
- 1A for CD-MBL1xx
- 2A for CD-MBL2xx
- Maximum repetitive peak reverse voltages
- 200V, 400V, 600V, 800V, or 1000V for CD-MBL1xx
- 600V, 800V, or 1000V for CD-MBL2xx
- 0.95V to 1.0V maximum instantaneous forward voltage range
- 5.0µA or 200mA maximum repetitive peak reverse current
- 25pF or 35pF typical junction capacitance
- Typical thermal resistances
- +95°C/W junction to air
- +15°C/W or +20°C/W junction to lead
- -55°C to +175°C temperature range
Package Information
View Results ( 14 ) Page
| Numero ng Piyesa | Datasheet | If - Forward Current | Ir - Reverse Current | Vf - Forward Voltage | Peak Reverse Voltage | Max na Surge Current |
|---|---|---|---|---|---|---|
| CD-MBL102S | ![]() |
1 A | 200 uA | 950 mV | 200 V | 30 A |
| CD-MBL208S | ![]() |
2 A | 80 nA | 950 mV | 800 V | 50 A |
| CD-MBL208SL | ![]() |
2 A | 80 nA | 940 mV | 800 V | 60 A |
| CD-MBL210SL | ![]() |
2 A | 80 nA | 940 mV | 1 kV | 60 A |
| CD-MBL106S | ![]() |
1 A | 200 uA | 950 mV | 600 V | 30 A |
| CD-MBL110SL | ![]() |
1 A | 5 uA | 920 mV | 1 kV | 45 A |
| CD-MBL206SL | ![]() |
2 A | 80 nA | 940 mV | 600 V | 60 A |
| CD-MBL210S | ![]() |
2 A | 80 nA | 950 mV | 1 kV | 50 A |
| CD-MBL110S | ![]() |
1 A | 200 uA | 950 mV | 1 kV | 30 A |
| CD-MBL108S | ![]() |
1 A | 200 uA | 950 mV | 800 V | 30 A |
Inilathala: 2016-12-20
| Na-update: 2024-06-19