Bourns SRF Dual Winding Shielded Power Inductors
Bourns SRFxxxx Dual Winding Shielded Power Inductors are magnetically shielded, low radiation inductors with multiple applications: parallel, series, dual-inductor, and transformer. The RoHS compliant SRF Series features an inductance range from 0.33µH to 4000µH and a rated current from 6.19A to 17.9A. The Bourns SRF Dual Winding Shielded Power Inductors are ideal for SEPIC topology and power supplies for communications, computers, LCDs, flat panels, backlights, camcorders, HDTVs, and car audio systems.Features
- Magnetically shielded, low radiation
- -40 °C to +105 °C operating temperature range
- RoHS compliant
Materials
- Ferrite core
- Enameled copper wire
- LCP base
- Epoxy resin adhesive
- Cu/Ni/Sn terminal
Applications
- SEPIC topology
- Power supplies for:
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs, car audio system
View Results ( 55 ) Page
| Numero ng Piyesa | Datasheet | Series | Inductance - Parallel | Maximum na DC Current | Maximum na DC Resistance | Inductance - Series |
|---|---|---|---|---|---|---|
| SRF0703-680M | ![]() |
SRF0703 | 68 uH | 890 mA | 507 mOhms | 272 uH |
| SRF1260-100M | ![]() |
SRF1260 | 10 uH | 5.35 A | 24.6 mOhms | 40 uH |
| SRF1260-102M | ![]() |
SRF1260 | 1 mH | 570 mA | 1.854 Ohms | 4 mH |
| SRF1280-820M | ![]() |
SRF1280 | 82 uH | 2.09 A | 153 mOhms | 328 uH |
| SRF0703-820M | ![]() |
SRF0703 | 82 uH | 860 mA | 610 mOhms | 328 uH |
| SRF0703-102M | ![]() |
SRF0703 | 1 mH | 260 mA | 6.11 Ohms | 4 mH |
| SRF0703-470M | ![]() |
SRF0703 | 47 uH | 1.08 A | 338 mOhms | 188 uH |
| SRF1260-150M | ![]() |
SRF1260 | 15 uH | 4.27 A | 32.9 mOhms | 60 uH |
| SRF0703-100M | ![]() |
SRF0703 | 10 uH | 2.08 A | 82.6 mOhms | 40 uH |
| SRF0703-101M | ![]() |
SRF0703 | 100 uH | 730 mA | 715 mOhms | 400 uH |
Inilathala: 2011-04-01
| Na-update: 2022-03-11