Bourns SRR Shielded Power Inductors

Bourns SRR Series Shielded Power Inductors are small SMD inductors for input/output of DC/DC converters and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SRR Series Shielded Power Inductors feature inductances from 1.0µH to 10,000µH, current ratings up to 11A, and are offered in both E6 and E12.

SRR Series Design Kits
SRR12-LAB1
Kit includes 2 each of 18 part numbers from SRR1240, SRR1260, and SRR1280 series.
SRR-LAB1
Kit includes 3 each of 32 part numbers from SRR3011, SRR4028, SRR5028, and SRR6028 series.
SRR-LAB2
Kit includes 3 each of 32 part numbers from SRR7032, SRR7045, SRR1005, and SRR1806 series.

View Results ( 86 ) Page
Numero ng Piyesa Datasheet Paglalarawan Inductance Series Taas
SRR1210-820M SRR1210-820M Datasheet Power Inductors - SMD 82uH 20% SMD 1210 82 uH SRR1210 10 mm
SRR1280-471K SRR1280-471K Datasheet Power Inductors - SMD 470uH 10% SMD 1280 470 uH SRR1280 7.5 mm
SRR1210-2R2Y SRR1210-2R2Y Datasheet Power Inductors - SMD 2.2uH 30% SMD 1210 2.2 uH SRR1210 10 mm
SRR1280-1R2Y SRR1280-1R2Y Datasheet Power Inductors - SMD 1.2uH 30% SMD 1280 1.2 uH SRR1280 7.5 mm
SRR1210-1R8Y SRR1210-1R8Y Datasheet Power Inductors - SMD 1.8uH 30% SMD 1210 1.8 uH SRR1210 10 mm
SRR1280-561K SRR1280-561K Datasheet Power Inductors - SMD 560uH 10% SMD 1280 560 uH SRR1280 7.5 mm
SRR1208-270ML SRR1208-270ML Datasheet Power Inductors - SMD 27uH 20% SMD 1208 27 uH SRR1208 8.5 mm
SRR1210-220M SRR1210-220M Datasheet Power Inductors - SMD 22uH 20% SMD 1210 22 uH SRR1210 10 mm
SRR1210-270M SRR1210-270M Datasheet Power Inductors - SMD 27uH 20% SMD 1210 27 uH SRR1210 10 mm
SRR1210-390M SRR1210-390M Datasheet Power Inductors - SMD 39uH 20% SMD 1210 39 uH SRR1210 10 mm
Inilathala: 2011-03-09 | Na-update: 2022-03-11