Bourns SRU Octagonal Shielded Power Inductors
Bourns SRU Octagonal Shielded Power Inductors feature a unique octagonal shape that delivers higher ratings at the same size as traditional square, round, or oval inductors. These octagonal inductors can be scaled in terms of inductance and current rating without changing the footprint, only the height of the device changes. Available in sizes from 2mm to 10mm, the Bourns SRU series is comprised of 23 models with body heights from 0.9mm to 6.3mm. These Octagonal Shielded Power Inductors are ideal for input/output of DC/DC converters and power supplies for portable communication equipment, camcorders, LCD TVs, and car radios. Bourns SRU Octagonal Shielded Power Inductors are available in a wide variety of inductance ranges, sizes, and voltages.Applications
- Input/output of DC/DC converters
- Power Supplies
- Portable communication equipment
- Camcorders
- LCD TVs
- Car radios
Specifications
- 800nH to 330µH inductance range
- 190mA to 7.8A DC current range
- Up to 4.9Ω DC resistance
- 210mA to 860mA saturation current range
Associated Tools
View Results ( 189 ) Page
| Numero ng Piyesa | Datasheet | Q Minimum | Inductance | Tolerance | Haba | Lapad | Taas | Self Resonant Frequency | Test Frequency | Saturation Current | Maximum na DC Resistance | Maximum na DC Current |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SRU1028-4R7Y | ![]() |
12 | 4.7 uH | 30 % | 10 mm | 10 mm | 2.8 mm | 40 MHz | 7.96 MHz | 3.8 A | 16 mOhms | 4.5 A |
| SRU2009-100Y | ![]() |
10 | 10 uH | 30 % | 2.8 mm | 2.8 mm | 0.9 mm | 50 MHz | 2.52 MHz | 350 mA | 1.08 Ohms | 400 mA |
| SRU5028-6R8Y | ![]() |
10 | 6.8 uH | 30 % | 5.2 mm | 5.2 mm | 2.8 mm | 55 MHz | 7.96 MHz | 1.55 A | 42 mOhms | 2 A |
| SRU8043-100Y | ![]() |
27 | 10 uH | 30 % | 8 mm | 8 mm | 4.3 mm | 20 MHz | 2.52 MHz | 2.7 A | 30 mOhms | 3.5 A |
| SRU6025-100Y | ![]() |
8 | 10 uH | 30 % | 6.5 mm | 6.2 mm | 2.5 mm | 25 MHz | 7.96 MHz | 57 mOhms | 2 A | |
| SRU2016-470Y | ![]() |
15 | 47 uH | 30 % | 2.8 mm | 2.8 mm | 1.65 mm | 20 MHz | 2.52 MHz | 1.65 Ohms | 310 mA | |
| SRU3011-6R8Y | ![]() |
7 | 6.8 uH | 30 % | 3.5 mm | 3.3 mm | 1.1 mm | 85 MHz | 7.96 MHz | 460 mA | 245 mOhms | 500 mA |
| SRU6018-4R7Y | ![]() |
8 | 4.7 uH | 30 % | 6.2 mm | 6.5 mm | 1.8 mm | 50 MHz | 7.96 MHz | 1.4 A | 42 mOhms | 2.2 A |
| SRU6025-680Y | ![]() |
10 | 68 uH | 30 % | 6.5 mm | 6.2 mm | 2.5 mm | 8 MHz | 2.52 MHz | 365 mOhms | 800 mA | |
| SRU1038-7R0Y | ![]() |
13 | 7 uH | 30 % | 10 mm | 10 mm | 3.8 mm | 36 MHz | 7.96 MHz | 35 mOhms | 3.9 A |
Inilathala: 2010-07-20
| Na-update: 2023-02-27