BusBoard Prototype Systems Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen. 

BPS Solderless Breadboards have expanded to include a 400 tie point Transparent version. Visibility of internal circuit connections make the BB400T from Busboard Prototype Systems great for students. BPS offers high-quality solderless breadboards rated for 50,000 insertions, including the popular BB830T Transparent BreadBoard. Projects built on the BB830 breadboard can be moved to the BR1 Solderable PC BreadBoard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC breadboards have the same layout as 300 and 400 tie-point breadboards.

View Results ( 11 ) Page
Numero ng Piyesa Datasheet Paglalarawan Paglalarawan/Function Uri
BB830 BB830 Datasheet PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD Plug in breadboard Solderless
BB400 BB400 Datasheet PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS Plug in breadboard Solderless
BB830T BB830T Datasheet PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBOARD Plug in breadboard Solderless
BB300 BB300 Datasheet PCBs & Breadboards 300 TIE POINT BREADBOARD Plug in breadboard Solderless
BB400T BB400T Datasheet PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TRANSP Solderless
PR2H3U PR2H3U Datasheet PCBs & Breadboards 2HOLE PER STRIP PROTOBD 3U 100X160mm 2 hole proto-board Through Hole
SB1660 SB1660 Datasheet PCBs & Breadboards SldrPC BBrd, SlkScrn 4 Mtg Hls,3.70x7.25 Solderable PC breadboard Through Hole
SB300 SB300 Datasheet PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD Solderable PC breadboard Through Hole
SB400 SB400 Datasheet PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD Solderable PC breadboard Through Hole
SB404 SB404 Datasheet PCBs & Breadboards SldrPC BBrd, Mtg Hle SlkScreen,1.85x3.75 Solderable PC breadboard Through Hole
Inilathala: 2010-07-29 | Na-update: 2025-12-08