BusBoard Prototype Systems Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.
View Results ( 36 ) Page
Numero ng Piyesa Datasheet Paglalarawan
SA120x1000 SA120x1000 Datasheet Standoffs & Spacers AdhStdoff,1000Pk.120 Fits 0.125" PCB Hole
PAD1 PAD1 Datasheet PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm
PAD3U PAD3U Datasheet PCBs & Breadboards PadBoard-3U 2 sided with plated holes
SA120x100 SA120x100 Datasheet Standoffs & Spacers AdhStdoff,100pk .120 Fits 0.125" PCB Hol
ST1 ST1 Datasheet PCBs & Breadboards StripBoard-1, 1 side 50x80mm
BB2 BB2 Datasheet PCBs & Breadboards BBrd-2, Zigzag Track 1sd Sldrmask, 80x10
BR1 BR1 Datasheet PCBs & Breadboards Solderable Breadbrd 1 sided PCB
PAD2 PAD2 Datasheet PCBs & Breadboards PdBoard-2, PPH, 2 sd Pltd holes, 80x100m
POW3U POW3U Datasheet PCBs & Breadboards PowerBoard-3U 1 sided
PR1553DBAT PR1553DBAT Datasheet PCBs & Breadboards PROTOTYPE BOARD 2.8 X 4.3"
Inilathala: 2010-10-22 | Na-update: 2022-03-11