Brainboxes PX Series PCI Serial Cards

Brainboxes PX Series PCI Serial Cards offers data transfer rates up to 921600 baud rates, 128byte Tx, and 128byte Rx FIFOs. These coupled with 1Mbit/s line drivers deliver uncompromising performance on PC. The PCI serial cards feature a driver for all popular operating systems and offer PCI express x1, x4, x8, and x16 lane slots socket size. These serial cards are RoHS compliant and offer lifetime support and warranty.

Features

  • PCI express x1, x4, x8, and x16 lane slots socket size
  • DB9 connector (9 pin male)
  • Drivers for all popular operating systems
  • Sample programs, test, and terminal software
  • Lifetime support and warranty
  • RoHS compliant

Specifications

  • 128Byte Tx and 128Byte Rx FIFOs
  • Up to 921600 baud rates
  • 4 PCB layers
Inilathala: 2021-06-08 | Na-update: 2025-03-11