Brainboxes US Series Interface Modules
Brainboxes US Series Interface Modules offer data transfer rates up to 921600 baud rates. These modules include various products such as adapters, servers, and hubs. The US interface modules feature drivers for 32bit and 64bit operating systems. These modules offer lifetime support and a warranty.Features
- US-346/ USB-279/ USB-701/ US-257/ US-313/ US-842:
- 128 Byte Tx and 384 Byte Rx FIFOs
- Up to 921600 Baud
- DB9 connector:
- 9 pin male connector
- IP-30 rated enclosure
- Drivers for all popular operating systems
- LED status indication
- Supplied with USB cable
- Supplied with rubber feet for office environment
- Optional DIN rail mounting kits
- Lifetime Warranty* and lifetime support
- US-324/US-101:
- USB 2.0
- 128Byte TX and 256Byte RX FIFOs
- Up to 921600 Baud
- DB9 connector:
- 9 pin male
- Includes 0.25mm USB extender cable
- Drivers for all popular operating systems
- Sample programs, test, and terminal software
- Lifetime Support
- Lifetime Warranty
- US-601:
- 128Byte Tx and 256Byte Rx FIFOs
- Up to 921600 Baud
- 8xDB9 Connector
- 9 pin male USB Type B high retention connector (9 pin male)
- Rugged metal enclosure (IP30 rated)
- Drivers for all popular operating systems
- Supplied with USB cable
- Supplied with rubber feet for office environment
- Optional DIN rail mounting kits
- Lifetime Warranty*
- Lifetime support
- US-235/US-320:
- Smallest form factor USB to serial
- High retention USB connector for an unshakeable connection
- Comes with 0.5m USB cable
- Works where many other USB to serial devices do not
- Industrial specification:
- IP-50
- -40°C to 80°C/-40°F to 176°F
- US-159:
- 1 Port Isolated RS-232 USB to serial adapter
- Isolation:
- Avoid electrical damage to your expensive equipment
- Comes with 0.5m USB cable
- Works where many other USB to Serial devices do not
- Industrial Specification:
- IP-50
- -40°C to 80°C/-40°F to 176°F
View Results ( 8 ) Page
| Numero ng Piyesa | Datasheet | Produkto | Maximum na Bilis ng Data | Supply Voltage ng Pagpapatakbo | Mga Dimensiyon | Supply Current ng Pagpapatakbo | Minimum na Operating Temperature | Maximum na Operating Temperature |
|---|---|---|---|---|---|---|---|---|
| US-159 | ![]() |
Adapters | 921.6 kb/s | 5 V | 42 mm x 41 mm x 22 mm | 100 mA | - 40 C | + 80 C |
| US-101 | ![]() |
Adapters | 921.6 kb/s | 5 V | 89 mm x 35 mm x 20 mm | 40 mA | - 30 C | + 80 C |
| US-235 | ![]() |
Adapters | 921.6 kb/s | 5 V | 41 mm x 38 mm x 22 mm | 40 mA | - 40 C | + 80 C |
| US-324 | ![]() |
Adapters | 921.6 kb/s | 5 V | 89 mm x 35 mm x 20 mm | 80 mA | - 40 C | + 80 C |
| US-257 | ![]() |
Adapters | 1 Mb/s | 3.3 V | 102 mm x 100 mm x 27 mm | 100 mA | 0 C | + 60 C |
| US-313 | ![]() |
Adapters | 921.6 kb/s | 5 V | 100 mm x 102 mm x 27 mm | 180 mA | - 40 C | + 80 C |
| US-320 | ![]() |
Adapters | 1 Mb/s | 5 V | 41 mm x 38 mm x 22 mm | 50 mA | - 40 C | + 80 C |
| US-279 | ![]() |
Adapters | 921.6 kb/s | 5 V | 215 mm x 123 mm x 56 mm | 600 mA |
Inilathala: 2021-07-05
| Na-update: 2022-03-11