Bridgetek EVE IC Development Kits

Bridgetek EVE IC Development Kits are evaluation platforms developed to assess, prototype, and accelerate the integration of display technologies. These kits simplify the evaluation of Embedded Video Engine (EVE) graphics controllers, enabling fast development cycles and reducing overall system integration effort. The development kits include an EVE-based development module, a matched LCD panel, and a microcontroller module or bridge interface. These kits are integrated with all necessary interconnects, speakers, and supporting accessories to ensure quick setup and seamless evaluation. The EVE IC development kits provide practical reference platforms for hardware verification, graphical user interface development, and system performance testing. These kits streamline the product development process and support a fast transition from evaluation to production.

Features

  • Features Embedded Video Engine (EVE) graphics controllers
  • Includes integrated LCD display panels
  • Includes capacitive or resistive touch panels
  • Supplied with a bridging interface for connection to a computer (via USB) or a microcontroller module
  • Includes external speaker for kits without onboard audio speaker
  • Supplied with LCD stands for large-format display panels
  • Delivered with a complete set of interconnect cables and supporting accessories
  • Supported by software toolchains with preconfigured environments for fast and simplified setup and installation
Inilathala: 2026-08-18 | Na-update: 2026-08-20