Bridgetek MC-0601-01A Modbus Isolated I/O Controller

Bridgetek MC-0601-01A Modbus Isolated I/O Controller provides two isolated channels, each for digital and analog inputs. The Bridgetek MC-0601-01A supports a variety of power source options, enabling signal levels of 3.3V, 5V, 10V, and 12V. Additionally, the controller can source power from either internal or external voltage supplies for I/O functionality, offering greater flexibility in system integration. Each channel (input and output) is isolated from the others. Applications include simple I/O control, 0V to 10V dimmers, weather stations, water-level detectors/sensors, and more.  

Each digital output can switch between 0V and 3.3V, 5V, 12V, or can be referenced to an external voltage source. Digital inputs support signal levels between 0V and 1.8V to 12V. A built-in 5V voltage source is available for common applications that switch between 0V and 5V. The analog outputs generate voltages in the 0V to 10V range, while the analog inputs accept both voltage- and current-controlled signals within the same range.

 

Features

  • 2x isolated digital output channels
  • 2x isolated digital input channels
  • 2x isolated analog output channels
  • 2x isolated analog input channels
  • Built-in power supply (3.3V, 5V, 10V, 12V) and external power supply option
  • Flexible combination of internal or external power supply
  • Implements Modbus RTU protocol
  • Low power consumption
  • 0°C to +55°C operating temperature range
  • Flush mount and DIN Rail mounting options
  • RoHS and REACH compliant

Applications

  • General-purpose sensor interfacing
  • Water level detection and monitoring
  • Weather station systems
  • 0V to 10V dimmer control
  • Simple I/O control systems

Specifications

  • RS485 Modbus RTU interface
  • 1x RGB LED system status indicator
  • Power
    • 9VDC to 24VDC bus power
    • 5VDC input voltage
    • 1.20W maximum power, 1.15W typical
    • Output power options
      • 3.3V, 30mW
      • 5V, 50mW
      • 10V, 400mW
      • 12V, 240mW
  • Analog I/O
    • 2x channels
    • 0V to 10V range
    • 10mV resolution
    • Accuracy
      • ±3% typical
      • ±10mV typical for 1V to 1V range
  • Digital I/O 
    • 2x channels
    • 1.8VDC to 12VDC voltage range
  • White color
  • Polycarbonate housing
  • 138.2mm x 76.0mm x 31.9mm (LxWxH) size
  • 5% to 95% ambient relative humidity, non-condensing
  • Package contents
    • MC-0601-01A Modbus isolated I/O controller
    • MA-0102-01A 300mm Modbus RS485-RJ11 cable
  • Optional LA-1201-01A LDSBus DIN rail mount set

Hardware

Mechanical Drawing - Bridgetek MC-0601-01A Modbus Isolated I/O Controller
Inilathala: 2026-03-31 | Na-update: 2026-04-14