Broadcom ALMD LEDs

Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.

Features

  • ALMD-Cx1x/Cx2x
    • Compact form factor
    • High brightness InGaN material
    • Available in Green and Blue color:
      • Green InGaN 525nm
      • Blue InGaN 470nm
    • JEDEC MSL 2A
    • Compatible with reflow soldering process
    • Tinted lens
    • Typical viewing angle: 15º and 23°
  • ALMD-Ex1E/Ex2E
    • Compact form factor
    • High brightness AllnGaP material
    • Available in Red and Amber color:
      • Red AllnGaP 621nm
      • Amber AllnGaP 590nm
    • JEDEC MSL 3
    • Compatible with industrial reflow soldering process
    • Tinted lens
    • Typical viewing angle: 15º and 23°
  • ALMD-xx3E
    • Compact form factor
    • High brightness material
    • Available in Red, Amber, Green, and Blue color:
      • Red AlInGaP 626nm
      • Amber AlInGaP 590nm
      • Green InGaN 525nm
      • Blue InGaN 470nm
    • JEDEC MSL 2A
    • Compatible with reflow soldering process
    • Tinted lens
    • Typical viewing angle: 30°
  • ALMD-xx3F
    • Compact form factor
    • High brightness material
    • Available in Green and Blue Color:
      • Green InGaN 525nm
      • Blue InGaN 470nm
    • JEDEC MSL 2A
    • Compatible with reflow soldering process
    • Tinted lens
    • Typical viewing angle: 30°
  • ALMD-Lx37
    • Well defined spatial radiation pattern
    • High brightness material
    • Available in Red, Amber, Green, and Blue color:
      • Red AlInGaP 626 nm
      • Amber AlInGaP 590 nm
      • Green InGaN 525 nm
      • Blue InGaN 470 nm
    • JEDEC MSL 2A
    • Compatible with reflow soldering process
    • Tinted and diffused lens
    • Wide viewing angle: 40° x 100°
  • ALMD-Lx38
    • Well defined spatial radiation pattern
    • High brightness material
    • Available in Green and Blue LED:
      • Green InGaN 525nm
      • Blue InGaN 470nm
    • JEDEC MSL 2A
    • Compatible with reflow soldering process
    • Tinted and diffused lens
    • Wide viewing angle: 40° x 100°
View Results ( 18 ) Page
Numero ng Piyesa Datasheet Vf - Forward Voltage Kulay ng Illumination Luminous Intensity Temperatura ng Wavelength/Kulay
ALMD-CB1E-VW002 ALMD-CB1E-VW002 Datasheet 3.2 V Blue 7.2 cd 470 nm
ALMD-CM1F-34002 ALMD-CM1F-34002 Datasheet 3.2 V Green 45 cd 525 nm
ALMD-EG1E-Z2002 ALMD-EG1E-Z2002 Datasheet 2.1 V Red 27 cd 621 nm
ALMD-EG2E-XZ002 ALMD-EG2E-XZ002 Datasheet 2.1 V Red 16 cd 621 nm
ALMD-EG3D-WY002 ALMD-EG3D-WY002 Datasheet 2.1 V Red 5.5 cd 626 nm
ALMD-LG37-XZ002 ALMD-LG37-XZ002 Datasheet 2.1 V Red 2.9 cd 626 nm
ALMD-LM38-24002 ALMD-LM38-24002 Datasheet 3.2 V Green 6.05 cd 525 nm
ALMD-CM2F-12002 ALMD-CM2F-12002 Datasheet 3.2 V Green 27 cd 525 nm
ALMD-EL1E-Z2002 ALMD-EL1E-Z2002 Datasheet 2.1 V Amber 27 cd 590 nm
ALMD-LB38-TV002 ALMD-LB38-TV002 Datasheet 3.2 V Blue 1.38 cd 470 nm
Inilathala: 2015-06-22 | Na-update: 2022-03-11