Broadcom Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.  
View Results ( 15 ) Page
Numero ng Piyesa Datasheet Produkto Wavelength Bilis ng Data
HFBR-1412TZ HFBR-1412TZ Datasheet Transmitters 820 nm 5 MBd
HFBR-1412Z HFBR-1412Z Datasheet Transmitters 820 nm 5 MBd
HFBR-2412Z HFBR-2412Z Datasheet Receivers 820 nm 5 MBd
HFBR-2524Z HFBR-2524Z Datasheet Receivers 660 nm 1 MBd
HFBR-2522Z HFBR-2522Z Datasheet Receivers 650 nm 1 MBd
HFBR-2416Z HFBR-2416Z Datasheet Receivers 820 nm 160 MBd
HFBR-1414Z HFBR-1414Z Datasheet Transmitters 820 nm 160 MBd
HFBR-2412TCZ HFBR-2412TCZ Datasheet Receivers 820 nm 5 MBd
HFBR-2412TZ HFBR-2412TZ Datasheet Receivers 820 nm 5 MBd
HFBR-2521Z HFBR-2521Z Datasheet Receivers 660 nm 5 MBd
Inilathala: 2008-02-26 | Na-update: 2025-09-08