Bud Industries Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.

Features

  • Body made of high impact ABS
  • Cover made of blue-tinted Polycarbonate (UL 94-HB). Higher flammability rated material available on special request.
  • Separate compartment for housing terminals, power supplies, batteries or other equipment not requiring frequent access
  • Box available in two styles:
    • With screw-on cover (DCS prefix) designed to meet IP66 Rating
    • Hinged cover (DCH prefix) designed for quick frequent access (left or right side hinge)
  • Easy to remove knockouts provided on the bottom side to accommodate conduit fittings or cable glands
  • Both compartment sealed with durable and oil resistant Silicone sponge gasket
  • Built-in DIN-Rail mounting clips
  • PCB guides provided in an upper compartment
View Results ( 10 ) Page
Numero ng Piyesa Datasheet Haba Lapad Taas
DCH-11920 DCH-11920 Datasheet 6.34 in 6.54 in 3.66 in
DCH-11922 DCH-11922 Datasheet 7.28 in 8.39 in 4.11 in
DCH-11924 DCH-11924 Datasheet 11.06 in 11.65 in 6.22 in
DCH-11921 DCH-11921 Datasheet 6.34 in 6.54 in 4.76 in
DCS-11901 DCS-11901 Datasheet 6.34 in 6.54 in 4.76 in
DCS-11902 DCS-11902 Datasheet 7.28 in 8.39 in 4.11 in
DCS-11903 DCS-11903 Datasheet 8.54 in 10.08 in 5.22 in
DCS-11904 DCS-11904 Datasheet 11.06 in 11.65 in 6.22 in
DCH-11923 DCH-11923 Datasheet 8.54 in 10.08 in 5.22 in
DCS-11900 DCS-11900 Datasheet 6.34 in 6.54 in 3.66 in
Inilathala: 2012-09-25 | Na-update: 2022-03-11