Bud Industries Blue Transparent NEMA 4X Boxes

Bud Industries Blue Transparent NEMA 4X Boxes are comprised of transparent blue polycarbonate with a UL94-V2 flammability rating and also meet NEMA 1, 2, 4, 4X, 12, and 13 specifications. A lap joint design combined with a silicon gasket ensures protection against the ingress of dust and splashing water. The enclosures are ideal for PCB enclosures, test equipment, and other applications in the electrical and electronic industries. Available in various sizes, these plastic enclosures allow easy monitoring of displays, readouts, and other devices. Blue, white, or near-white displays can be viewed with near-complete transparency while in the enclosures.

Features

  • Transparent blue polycarbonate design reduces the need to remove the cover to verify NEMA protection
  • Near-complete transparency to blue, white, and near-white displays
  • Plastic enclosure designed to IEC52/IP65 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
  • Lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water
  • UL listed to UL508A-4x specifications (file# E194432)
  • Internal guide slots for mounting PCB assemblies vertically on some models
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals into threaded brass inserts
  • Cover screws are M-4 stainless steel, non-magnetic, and fasten into threaded brass inserts
  • UV stabilized polycarbonate with UL94-V2 flammability rating

Applications

  • PCB enclosures
  • Test equipment
  • Other applications in the electrical and electronic industries

Videos

View Results ( 7 ) Page
Numero ng Piyesa Datasheet Haba Lapad Taas IP Rating
BT-2723 BT-2723 Datasheet 4.53 in 3.54 in 2.17 in IP65
BT-2724 BT-2724 Datasheet 6.73 in 4.76 in 2.17 in IP65
BT-2725 BT-2725 Datasheet 8.74 in 5.74 in 2.17 in IP65
BT-2727 BT-2727 Datasheet 6.73 in 4.76 in 3.16 in IP65
BT-2734 BT-2734 Datasheet 7.87 in 4.72 in 2.96 in IP65
BT-2740 BT-2740 Datasheet 9.45 in 6.3 in 3.54 in IP65
BT-2742 BT-2742 Datasheet 11.81 in 9.06 in 3.39 in IP65
Inilathala: 2020-06-12 | Na-update: 2024-03-28