Bulgin LED Panel-Mount Indicators
Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.
Features
- Red, green, yellow, blue, amber, clear, and white color options
- 65VAC, 90VDC maximum striking voltage standard brightness type
- 85VAC, 135VDC maximum striking voltage high brightness type
- >100,000-hour typical lifespan
- 20mA max continuous forward current rating
- Nylon 6.6 molded body and base
- Chrome-plated brass metal body and bezel
- Polycarbonate UL 94V-0-rated lenses
- -40°C to +80°C operating and storage temperature range
- IP67 environmental protection
- RoHS compliant
Product Overview
Inilathala: 2024-04-23
| Na-update: 2026-09-24