CEL

California Eastern Laboratories (CEL) is a 60+-year-old wireless technology company. CEL Connectivity has been providing best-in-class radio solutions to OEMs for over 15 years. Their product specialization is in short range wireless solutions, such as Wi-Fi, Bluetooth, Zigbee, or multi-protocol technologies. CEL's RF components provide OEMs with some of the smallest packaging and highest performance devices in the market. For either product offering, their U.S.-based team works closely with customers to identify the ideal technology that delivers the optimal solution for their application, supports them vehemently through the challenges that wireless presents, and provides customers with the highest quality and performing products available in its class. Leveraging these solutions, companies are enabled to get to market fast, in a position to offer world-class-performing end-products and compete globally.
-
CEL CMP4612 Evaluation BoardDesigned to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module.13/08/2025 -
CEL CMP9670 Tri-Band ModulesFeature Wi-Fi® 6e + BT5.2 that offers 2x2 MU-MIMO and dual-band simultaneous operation.19/08/2024 -
CEL CMP961x Development ToolsEvaluate the multi-protocol CMP961x WiFi® and BLUETOOTH® modules for all their full functionalities.20/10/2023 -
CEL CMP961x Wi-Fi® & BLUETOOTH® ModulesDual and tri-protocol industrial-grade devices with Wi-Fi 6® performance, BLE, and 802.15.4 for IoT.02/08/2023 -
CEL Low Noise FETs & ICsDeliver exceptional noise performance even beyond 20GHz with high associated gains.09/07/2023 -
CEL Mga CMP4020 Hostless Wi-Fi®+BLE® Connectivity ModuleGinawa para sa high-performance at matitinding environment at nagtatampok ng mataas na throughput.06/03/2023 -
CEL CMP4020 Evaluation BoardDinisenyo para i-evaluate ang mga CMP4020 Wi-Fi® + BLUETOOTH® connectivity module.03/03/2023 -
CEL Mga CMP53x ModuleMga Zigbee/Thread/BLE/NFC combo device na may integrated Arm® CortexTM-M4 MCU core.02/02/2023 -
CEL Mga CBT250 BLE/NFC ModuleMga combo device na may integrated ARM CortexTM-M4 MCU core.27/12/2022 -
CEL Mga CMP53x Evaluation BoardDinisenyo para i-evaluate ang performance ng mga CMP53x Zigbee/Thread/BLE/NFC hostless module.22/12/2022 -
CEL RAC00915 & RAC02456 OMNI-XR AntennasFeatures a compact size with a surface-mount design and delivers high efficiency.15/11/2022 -
CEL CMP9620 Hosted Wi-Fi 6 2x2 + BLUETOOTH® ModuleUses the NXP 88W9098 SoC Wi-Fi 6 2x2 + BLUETOOTH® combo device.08/11/2022 -
CEL OMNI-XR AntennasOffers both dual-band and tri-band products with 2.4GHz / 5GHz and 2.4GHz / 5GHz / 6GHz frequencies.08/11/2022