Central Semiconductor
Central Semiconductor Corp. manufactures world-class discrete semiconductors in surface mount and leaded packages. Device families include small signal transistors, switching diodes, bipolar power transistors, zener diodes, schottky diodes, and current limiting diodes.
-
Central Semiconductor Mga 1700V N-Channel Silicon Carbide (SiC) MOSFETThese MOSFETS are designed for high-speed switching and fast reverse recovery applications.20/11/2025 -
Central Semiconductor SMT Silicon CMZ Automotive Zener DiodesHighly reliable AEC-Q101 in SMA, SMB, and SMC case sizes.07/03/2025 -
Central Semiconductor 3SMC Automotive TVS DiodesAEC-Q101 qualified, 3000W power rating in uni-directional and bi-directional options.07/03/2025 -
Central Semiconductor CDMS24783-120 N-Channel SiC MOSFETOffers a 1200V drain-source voltage for high-speed switching and fast reverse recovery applications18/02/2025 -
Central Semiconductor CDMSJ N-Channel Super Junction MOSFETsOffer high current, high blocking voltage, and 650V drain-source voltage.13/12/2023 -
Central Semiconductor GaN N-Channel FETsExcel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications.13/11/2023 -
Central Semiconductor CRU247 Rectifier DiodesDesigned for high-current switching applications and manufactured in a TO-247 case.13/09/2023