Central Semiconductor CMJD Current Limiting Diodes
Central Semiconductor CMJD Current Limiting Diodes are designed to meet requirements for devices to maintain a constant current over a wide voltage range. These CMJD diodes are also available in bare die form. The current limiting resistors are required in designs to regulate current and power load circuitry. The desired regulated current can be applied directly to the load without the need for any passive components. This not only ensures that load circuitry has a safe and regulated current, but it allows to design with an almost ideal current source. These diodes feature the low profile (1mm) DFN123F package and are ideal for applications that require a space-saving current limiting diode.Features
- Constant current range
- Wide operating voltage
- High input impedance
- Low profile DFN123F package
- Also available in bare die
- Space savings
- Replacement for current limiting resistors
- Active current source performance
- Energy efficiency
Applications
- LED lighting strings
- Light dimming systems
- Alarm systems
- On/off indicators
- Differential amplifiers
Mechanical Drawing
View Results ( 17 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Maximum na Regulator Current | Maximum na Limiting Voltage | Maximum na Peak Operating Voltage | Minimum na Dynamic Impedance | Minimum na Knee Impedance |
|---|---|---|---|---|---|---|---|
| CMJDH220 TR PBFREE | ![]() |
Current Regulator Diodes 50V,22.5mA Surface mount Diode-Current Limiting Single | 25 mA | 5.3 V | 50 V | 10 kOhms | 1.6 kOhms |
| CMJD0750 TR PBFREE | ![]() |
Current Regulator Diodes 100V,.76mA Surface mount Diode-Current Limiting Single | 920 uA | 1.4 V | 100 V | 1 MOhms | 200 kOhms |
| CMJDH150 TR PBFREE | ![]() |
Current Regulator Diodes 50V,15mA Surface mount Diode-Current Limiting Single | 18 mA | 4.3 V | 50 V | 30 kOhms | 2 kOhms |
| CMJD0300 TR PBFREE | ![]() |
Current Regulator Diodes 100V,.31mA Surface mount Diode-Current Limiting Single | 420 uA | 800 mV | 100 V | 4 MOhms | 1 MOhms |
| CMJDH080 TR PBFREE | ![]() |
Current Regulator Diodes 50V,8.2mA Surface mount Diode-Current Limiting Single | 9.84 mA | 3.1 V | 50 V | 320 kOhms | 15 kOhms |
| CMJDH180 TR PBFREE | ![]() |
Current Regulator Diodes 50V,18mA Surface mount Diode-Current Limiting Single | 20 mA | 4.6 V | 50 V | 20 kOhms | 1.8 MOhms |
| CMJD0130 TR PBFREE | ![]() |
Current Regulator Diodes 100V,.13mA Surface mount Diode-Current Limiting Single | 210 uA | 600 mV | 100 V | 6 MOhms | 2 MOhms |
| CMJD3500 TR PBFREE | ![]() |
Current Regulator Diodes 100V,3.55mA Surface mount Diode-Current Limiting Single | 4.1 mA | 3.2 V | 100 V | 20 MOhms | 20 kOhms |
| CMJDH120 TR PBFREE | ![]() |
Current Regulator Diodes 50V,12mA Surface mount Diode-Current Limiting Single | 14.4 mA | 3.8 V | 50 V | 80 kOhms | 3 kOhms |
| CMJDH100 TR PBFREE | ![]() |
Current Regulator Diodes 50V,10mA Surface mount Diode-Current Limiting Single | 12 mA | 3.5 V | 50 V | 170 kOhms | 6 kOhms |
Inilathala: 2021-11-30
| Na-update: 2022-06-27