Ceva FSP201 Development Kit
Ceva FSP201 Development Kit features the FSP201 Development Board designed for quick and easy development and prototyping. The shield is designed to connect to the STMicroelectronics STM32F411RE Nucleo, included in the FSP201 Development Kit. The Nucleo platform includes an STM32F411 MCU that serves as the master to the FSP201.
Features
- Features the FSP201 Development Board designed for quick and easy development and prototyping
- Shield is designed to connect to the STMicroelectronics STM32F411RE Nucleo, included in the FSP201 Development Kit
- Nucleo platform includes an STM32F411 MCU that serves as the master to the FSP201
- Ceva software allows communication between the FSP201 and Freespace™ MotionStudio 2
Block Diagram
Inilathala: 2024-04-10
| Na-update: 2026-10-12