C&K Switches

C&K is now part of Littelfuse Inc. Founded in 1928, C&K is one of the world’s most trusted brands of high-quality electromechanical switches. The company’s unmatched custom design capabilities are recognized globally by design engineers who demand reliable switch performance. C&K offers more than 55,000 standard products and 8.5 million switch combinations to companies that design, manufacture and distribute electronics products. Used in automotive, industrial, IoT, wearables, medical, telecom, consumer products, aerospace, and POS terminals, C&K products include tactile, pushbutton, snap-acting, toggle, rocker, detect, DIP, keyswitch, navigation, rotary, slide, switchlock, thumbwheel, smart card readers, high-rel connectors and custom assemblies.
-
C&K Switches Mga TSC Series Toggle Safety CoverDesigned to prevent accidental switch activation and combines rugged construction with a sleek.20/07/2026 -
C&K Switches Mga APL Lock Pushbutton SwitchDesigned for applications requiring safety, reliability, and a maintained ON/OFF function.13/07/2026 -
C&K Switches Mga TDB Ultra-miniature SMT Half-pitch DIP SwitchOffers gold-plated contacts, 100mΩ contact resistance, and 4.9N operating force.02/04/2026 -
C&K Switches K5V Illuminated Tactile SwitchesOffers right-angle thru-hole and SMT models for wave and reflow soldering processes.31/07/2025 -
C&K Switches Mga DP Power Rocker SwitchLong life miniature snap-in power rocker switches supporting high inrush current up to 128A.02/06/2025 -
C&K Switches Low-Voltage Motor Drive SolutionsFeatures a broad lineup of switches that protect and control components in industrial applications.27/03/2025 -
C&K Switches KSC2 DCT Dual Circuit Tactile SwitchDesigned for SMT and offers an IP67 protection rating and 6.2mm x 6.2mm dimensions.28/01/2025 -
C&K Switches EITS Right-Angle Illuminated Tact SwitchesAvailable with surface-mount PIP terminals and standard through-hole configurations.10/09/2024 -
C&K Switches KSC DCT Sealed Tactile SwitchesSoft actuator with 3.5mm or 5.2mm height, SPDT function, momentary action, and IP67 protection.06/08/2024 -
C&K Switches KSC na may mga Electrical Height Tactile SwitchMay IP67 rating, 3.5mm na taas, at maximum operating temperature rating na +85°C o kaya'y +125°C.27/06/2024 -
C&K Switches EL2 Basic Tactile SwitchMid-size sealed switch na may 6.2mm x 6.2mm compact size na may 3.5mm at 5.2mm standard heights.27/06/2024 -
C&K Switches A Series 1-4 Pole Rotary SwitchesOffers robust, high-quality construction designed to be long-lasting for demanding applications.31/07/2023 -
C&K Switches PTS381 Top-Actuated Tactile SwitchesTact switches for wearable electronics, nomad devices, remote controls, and keyless entry systems.18/05/2023 -
C&K Switches DSR IP65 Sealed Illuminated Rocker SwitchesSPDT LED or neon illuminated rocker switches with IP65 seal above the panel.24/01/2023 -
C&K Switches AYZ Series Miniature Slide SwitchesOffers a 1.2V switch power, 12VDC switching voltage, and -40°C to +85°C operating temperature range.04/11/2022 -
C&K Switches PCM Series Ultraminiature Slide SwitchesOffers a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength.03/11/2022